Part Details for 35-514-240-R-A5-900 by TE Connectivity
Overview of 35-514-240-R-A5-900 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 35-514-240-R-A5-900
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AK6206
|
Newark | Battery Disconnector Sw, 500A/32Vdc, M12, Disconnect Switch Type:Manual, Operating Voltage:32Vdc, Contact Current Rating:500A, No. Of Poles:1Poles, Switch Mounting:Flange Mount, Operating Handle Type:Double Wing |Kissling Te Connectivity 35-514-240-R-A5-900 RoHS: Not Compliant Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$215.1500 / $301.2300 | Buy Now |
DISTI #
1734-35-514-240-R-A5-900-ND
|
DigiKey | SWITCH SELECT 2P SPST 500A 32V Min Qty: 12 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$194.6942 | Buy Now |
DISTI #
571-35-514-240RA5900
|
Mouser Electronics | Disconnect Switches MISC BATTERY DISCONNECTOR | 0 |
|
$188.4900 / $196.1900 | Order Now |
|
Onlinecomponents.com | Batt. Disconnector 35-514-240-R-A5-900 RoHS: Compliant | 0 |
|
$150.1700 / $314.5300 | Buy Now |
DISTI #
K1137569
|
TTI | Disconnect Switches Batt. Disconnector 35-514-240-R-A5-900 Min Qty: 12 Package Multiple: 1 Container: Each | Americas - 0 |
|
$204.3100 | Buy Now |