Part Details for 35-521-100-R-A2 by TE Connectivity
Overview of 35-521-100-R-A2 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 35-521-100-R-A2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2585-35-521-100-R-A2-ND
|
DigiKey | SWITCH SELECT 2POS DPST 500A 32V Min Qty: 12 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$278.2117 | Buy Now |
DISTI #
571-35-521-100-R-A2
|
Mouser Electronics | Disconnect Switches MISC BATTERY DISCONNECTOR | 0 |
|
$276.8900 | Order Now |
|
Onlinecomponents.com | Battery Disconnector 35-521-100-R-A2 | 0 |
|
$222.7700 / $295.2100 | Buy Now |
DISTI #
K1155284
|
TTI | Disconnect Switches Battery Disconnector 35-521-100-R-A2 Min Qty: 12 Package Multiple: 1 Container: Each | Americas - 0 |
|
$296.2300 | Buy Now |