Part Details for 35-524-131-GE-901 by TE Connectivity
Overview of 35-524-131-GE-901 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 35-524-131-GE-901
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AK6220
|
Newark | Battery Disconnector Sw, 500A/32Vdc, M10, Disconnect Switch Type:Manual, Operating Voltage:32Vdc, Contact Current Rating:500A, No. Of Poles:2Poles, Switch Mounting:Flange Mount, Operating Handle Type:T Handle, Ip Rating:Ip67, Ip6K9K Rohs Compliant: No |Kissling Te Connectivity 35-524-131-GE-901 RoHS: Not Compliant Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$205.0400 / $287.0700 | Buy Now |
DISTI #
1734-35-524-131-GE-901-ND
|
DigiKey | SWITCH SELECT 2POS DPST 500A 32V Min Qty: 12 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$185.9725 | Buy Now |
DISTI #
571-35-524-131-GE901
|
Mouser Electronics | Disconnect Switches MISC BATTERY DISCONNECTOR RoHS: Not Compliant | 0 |
|
$179.6300 / $186.9700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$143.1100 / $299.7500 | Buy Now |
DISTI #
K5000193
|
TTI | Disconnect Switches Battery Disconnector 35-524-131-GE-901 Min Qty: 12 Package Multiple: 1 Container: Each | Americas - 0 |
|
$171.9900 | Buy Now |
Part Details for 35-524-131-GE-901
35-524-131-GE-901 CAD Models
35-524-131-GE-901 Part Data Attributes
|
35-524-131-GE-901
TE Connectivity
Buy Now
|
Compare Parts:
35-524-131-GE-901
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |