Part Details for 35-664 by GC Electronics
Overview of 35-664 by GC Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 35-664
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Switch Rocker ON OFF SPST Quick Connect Curved Rocker 15A 250VAC RoHS: Compliant |
1 In Stock |
|
$4.2000 / $6.6000 | Buy Now |
DISTI #
GC Electronics 35-664
|
PEI Genesis | Switch Rocker | 0 |
|
Buy Now | |
|
Master Electronics | Switch Rocker ON OFF SPST Quick Connect Curved Rocker 15A 250VAC RoHS: Compliant |
1 In Stock |
|
$4.2000 / $6.6000 | Buy Now |