Part Details for 35.109 by Altech Corporation
Overview of 35.109 by Altech Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 35.109
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK8063
|
Newark | Pcb Terminal, Top Wire, 9 Pole, 5.00Mm |Altech 35.109 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7500 / $7.2600 | Buy Now |
DISTI #
35.109-ND
|
DigiKey | PCB TERM TOP WIRE 9P 5MM AK700/0 Min Qty: 50 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.9340 | Buy Now |
DISTI #
845-35.109
|
Mouser Electronics | Fixed Terminal Blocks PCB Terminal, Top wire, 9 Pole, 5.00mm | 0 |
|
$4.4400 / $4.9300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$3.5400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.5200 / $4.3900 | Buy Now |
DISTI #
10120020
|
TestEquity LLC | Altech 35.109 PCB Terminal, Top wire, 9 Pole, 5.00mm AK700/09-5.0-H, 15A, 300V, green | 0 |
|
$5.3000 | Buy Now |
Part Details for 35.109
35.109 CAD Models
35.109 Part Data Attributes
|
35.109
Altech Corporation
Buy Now
|
Compare Parts:
35.109
Altech Corporation
|
Samacsys Manufacturer | Altech |