There are no models available for this part yet.
Overview of 35.158 by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 35.158 by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
95AK8073
|
Newark | Pcb Terminal, Top Wire, 8 Pole, 5.08Mm |Altech 35.158 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2200 / $6.4500 | Buy Now | |
DISTI #
35.158-ND
|
DigiKey | PCB TERM TOP WIRE 8P 5.08MM AKZ7 Min Qty: 50 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.5530 | Buy Now | |
DISTI #
845-35.158
|
Mouser Electronics | Fixed Terminal Blocks PCB Terminal, Top wire, 8 Pole, 5.08mm | 0 |
|
$3.8800 / $4.4700 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 7 Weeks | 0 |
|
$3.1500 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.1300 / $3.9000 | Buy Now | ||
DISTI #
10120027
|
TestEquity LLC | Altech 35.158 PCB Terminal, Top wire, 8 Pole, 5.08mm AKZ700/08-5.08-H, 15A, 300V, green | 0 |
|
$4.7200 | Buy Now |