Part Details for 35.302 by Altech Corporation
Overview of 35.302 by Altech Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 35.302
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK8078
|
Newark | Pcb Terminal, Front Wire, 2 Pole, 6.35Mm |Altech 35.302 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3100 / $2.0000 | Buy Now |
DISTI #
35.302-ND
|
DigiKey | TERM BLOCK PCB FNT 2P 6.35MM AKZ Min Qty: 50 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.5736 | Buy Now |
DISTI #
845-35302
|
Mouser Electronics | Circuit Breaker Accessories PCB Terminal, Front wire, 2 Pole, 6.35mm | 0 |
|
$1.2700 / $2.4200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$1.0200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 500 Factory Stock |
|
$0.9950 / $1.4970 | Buy Now |
|
Powell Electronics | PCB Terminal, Front wire, 2 Pol Min Qty: 50 | 300 |
|
$1.2700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 500 Factory Stock |
|
$0.9950 / $1.4970 | Buy Now |
DISTI #
10120031
|
TestEquity LLC | Altech 35.302 PCB Terminal, Front wire, 2 Pole, 6.35mm AKZ840/02-5.08-V, 30A, 300V, green | 0 |
|
$1.4700 | Buy Now |
Part Details for 35.302
35.302 CAD Models
35.302 Part Data Attributes
|
35.302
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
35.302
Altech Corporation
Barrier Strip Terminal Block,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |