Part Details for 350-80-122-01-899101 by PRECI-DIP SSA
Overview of 350-80-122-01-899101 by PRECI-DIP SSA
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 350-80-122-01-899101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
350-80-122-01-899101-ND
|
DigiKey | CONN HEADER SMD 22POS 2.54MM Min Qty: 370 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.8854 | Buy Now |
DISTI #
3937-350-80-122-01-899101-ND
|
DigiKey | CONN HEADER SMD 22POS 2.54MM Min Qty: 370 Lead time: 11 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
437-3508012201899101
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 0 |
|
$1.4000 / $2.6800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.1100 / $2.0500 | Buy Now |
Part Details for 350-80-122-01-899101
350-80-122-01-899101 CAD Models
350-80-122-01-899101 Part Data Attributes
|
350-80-122-01-899101
PRECI-DIP SSA
Buy Now
Datasheet
|
Compare Parts:
350-80-122-01-899101
PRECI-DIP SSA
Board Connector, 22 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRECI-DIP SA | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.1 inch | |
Body Depth | 0.138 inch | |
Body Length | 2.2 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | SN | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1400VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 10000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYCYCLOHEXYLENE TEREPHTHALLATE | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 22 |
Alternate Parts for 350-80-122-01-899101
This table gives cross-reference parts and alternative options found for 350-80-122-01-899101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 350-80-122-01-899101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
85050-0127 | Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, | Molex | 350-80-122-01-899101 vs 85050-0127 |
BLSMD30-22-8U | Board Connector, 22 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Plug | MPE-Garry GmbH | 350-80-122-01-899101 vs BLSMD30-22-8U |
BC085-16-C-0390-L-E | Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug, | Global Connector Technology | 350-80-122-01-899101 vs BC085-16-C-0390-L-E |
9001-24321C | Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Right Angle, 0.2 inch Pitch, Solder Terminal, Plug | Oupiin | 350-80-122-01-899101 vs 9001-24321C |
650463-4 | CONNECTOR,DIN-41612,PCB MNT,RECEPT,32 CONTACTS,SKT,0.1 PITCH,PC TAIL TERMINAL,LOCKING | TE Connectivity | 350-80-122-01-899101 vs 650463-4 |
200-1-022-0-HTF-LS0 | Board Connector, 22 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Locking | MPE-Garry GmbH | 350-80-122-01-899101 vs 200-1-022-0-HTF-LS0 |
9011-18321GPL1 | Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Press Fit Terminal, Locking, Plug | Oupiin | 350-80-122-01-899101 vs 9011-18321GPL1 |
BL12-228U | Board Connector, 22 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Plug | MPE-Garry GmbH | 350-80-122-01-899101 vs BL12-228U |
208477032008049 | Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Receptacle, ROHS COMPLIANT | Kyocera AVX Components | 350-80-122-01-899101 vs 208477032008049 |
BC085-16-C-0390-L-D | Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug, | Global Connector Technology | 350-80-122-01-899101 vs BC085-16-C-0390-L-D |