Part Details for 3500-08K by API Delevan
Overview of 3500-08K by API Delevan
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PDLF3500LB | Coilcraft Inc | Data Line Filter, 3 Function(s), 0.5A, ROHS COMPLIANT PACKAGE-8 | |
DLF 3500L | Coilcraft Inc | Common mode filter, data line, 3 line, RoHS | |
TTDLF 3500LC | Coilcraft Inc | Filter, data line, SMT, RoHS |
Price & Stock for 3500-08K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3500-08K-ND
|
DigiKey | FIXED IND 100UH 188MA 3.8 OHM TH Min Qty: 100 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$27.0581 | Buy Now |
DISTI #
807-3500-08K
|
Mouser Electronics | RF Inductors - Leaded 100 UH 10% | 0 |
|
$25.9900 | Order Now |
DISTI #
MS14047-3
|
TTI | Power Inductors - Leaded 100 UH 10% Min Qty: 100 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$27.0500 | Buy Now |
DISTI #
3500-08K
|
TTI | RF Inductors - Leaded 100 UH 10% Min Qty: 100 Package Multiple: 100 Container: Reel | Americas - 0 |
|
$25.1800 | Buy Now |
Part Details for 3500-08K
3500-08K CAD Models
3500-08K Part Data Attributes
|
3500-08K
API Delevan
Buy Now
Datasheet
|
Compare Parts:
3500-08K
API Delevan
General Purpose Inductor, 100uH, 10%, 1 Element, Iron-Core,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | API DELEVAN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | IRON | |
DC Resistance | 3.8 Ω | |
Inductance-Nom (L) | 100 µH | |
Inductor Application | RF COIL | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Quality Factor-Min (at L-nom) | 65 | |
Rated Current-Max | 0.188 A | |
Reference Standard | MS14047-3 | |
Self Resonance Frequency | 10.7 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 2.5 MHz | |
Tolerance | 10% |