Part Details for 3500-2R7M by Bourns Inc
Overview of 3500-2R7M by Bourns Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3500-2R7M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RF Choke Wirewound 2.7uH 20% 7.96MHz 43Q-Factor Ferrite 2.2A 28mOhm DCR RDL |
498 In Stock |
|
$0.6670 / $4.6200 | Buy Now |
|
Master Electronics | RF Choke Wirewound 2.7uH 20% 7.96MHz 43Q-Factor Ferrite 2.2A 28mOhm DCR RDL |
498 In Stock |
|
$0.6670 / $4.6200 | Buy Now |
Part Details for 3500-2R7M
3500-2R7M CAD Models
3500-2R7M Part Data Attributes
|
3500-2R7M
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3500-2R7M
Bourns Inc
General Purpose Inductor, 2.7uH, 20%, 1 Element, Ferrite-Core, 3915
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 3915 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 3915 | |
Construction | Flat Coil | |
Core Material | FERRITE | |
DC Resistance | 0.028 Ω | |
Inductance-Nom (L) | 2.7 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 12.9 mm | |
Lead Length | 19 mm | |
Lead Spacing | 7.6 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 7.6 mm | |
Package Length | 9.8 mm | |
Package Style | Radial | |
Package Width | 3.8 mm | |
Quality Factor-Min (at L-nom) | 43 | |
Rated Current-Max | 2.2 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | FLAT | |
Test Frequency | 7.96 MHz | |
Tolerance | 20% |