Part Details for 3500.098 by Quail Electronics Inc
Overview of 3500.098 by Quail Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for 3500.098
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AC4325
|
Newark | Power Cord, Iec 60320 C14-C13, 8.2Ft, Connector Type A:Iec 60320 C14, Connector Type B:Iec 60320 C13, Cable Length - Metric:2.5M, Current Rating:10A, Voltage Rating:250V, Jacket Color:Black, Product Range:- Rohs Compliant: Yes |Quail Electronics 3500.098 Min Qty: 75 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.1700 | Buy Now |
Part Details for 3500.098
3500.098 CAD Models
3500.098 Part Data Attributes
|
3500.098
Quail Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
3500.098
Quail Electronics Inc
CABLE ASSEMBLY,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | QUAIL ELECTRONICS INC | |
Reach Compliance Code | compliant | |
Approvals | CCC; CE; CSA; CUL; SAA; UL | |
Connector Side1 | IEC60320 C14 | |
Connector Side2 | IEC60320 C13 | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
Diameter | 7.9 mm | |
IEC Conformance | YES | |
MIL Conformance | NO | |
Number of Conductors | 3 | |
Operating Temperature-Max | 105 °C | |
Shielding | NO | |
Wire Gauge | 17 AWG |