Part Details for 3500 by ebm-papst
Overview of 3500 by ebm-papst
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AJ3065
|
Newark | Ebm Papst |Ebm-Papst 3500 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$37.9900 / $53.0200 | Buy Now |
|
Onlinecomponents.com | AC Fan Axial Sintec-Sleeve Bearing 115V 42.97CFM 35dB 92.5 X 92.5 X 38mm RoHS: Compliant |
1 In Stock |
|
$26.8800 / $62.9500 | Buy Now |
DISTI #
3500
|
TME | Fan: AC, axial, 115VAC, 92.5x92.5x38mm, 73m3/h, 35dBA, 2500rpm Min Qty: 1 | 0 |
|
$41.8900 | RFQ |
|
Master Electronics | AC Fan Axial Sintec-Sleeve Bearing 115V 42.97CFM 35dB 92.5 X 92.5 X 38mm RoHS: Compliant |
1 In Stock |
|
$26.8800 / $62.9500 | Buy Now |
|
Neutron USA | AC Fans Size=92x92x38 mm CFM=43 VAC=115 | 0 |
|
$151.4100 | Buy Now |
Part Details for 3500
3500 CAD Models
3500 Part Data Attributes
|
3500
ebm-papst
Buy Now
Datasheet
|
Compare Parts:
3500
ebm-papst
AC Fan,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EBM-PAPST MULFINGEN GMBH & CO KG | |
Reach Compliance Code | compliant | |
Additional Feature | APPROVALS: UL; VDE | |
Airflow | 42.96 CFM | |
Approvals | CE; CSA | |
Bearing Type | SINTEC SLEEVE | |
Body Material | SHEET STEEL | |
Construction | AXIAL | |
Height | 38 mm | |
Length | 92 mm | |
Life Expectancy | 25000 h | |
Noise | 35 dB | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -10 °C | |
Rated Power | 8 W | |
Rated Voltage | 115 V | |
Speed | 2500 rpm | |
Thermal Support Device Type | AC FAN | |
Weight | 420 g | |
Width | 92 mm |