Part Details for 35003035 by Altech Corporation
Overview of 35003035 by Altech Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 35003035
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK8150
|
Newark | Plotter Pen, Disposable, |Altech 35003035 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$92.3400 / $114.4000 | Buy Now |
DISTI #
35003035-ND
|
DigiKey | PLOTTER PEN DISPOSABLE 0.35MM PE Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$96.7700 | Buy Now |
DISTI #
845-35003035
|
Mouser Electronics | Printers Plotter Pen, disposable, | 0 |
|
$85.5800 / $91.5800 | Order Now |
DISTI #
70076830
|
RS | PLOTTER PEN, DISPOSABLE, , 0.35MM PEN TIP WITH INK | Altech Corp 35003035 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 4 |
|
$88.8300 / $98.7100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$77.4300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$75.2700 / $95.4400 | Buy Now |
DISTI #
10105822
|
TestEquity LLC | Altech 35003035 Marking System, Etching Plotter Pen, Disposable, Yellow Case, 0.35mm, Black Ink | 0 |
|
$111.6800 | Buy Now |
Part Details for 35003035
35003035 CAD Models
35003035 Part Data Attributes
|
35003035
Altech Corporation
Buy Now
|
Compare Parts:
35003035
Altech Corporation
|
Samacsys Manufacturer | Altech |