Part Details for 35006 by Molex
Overview of 35006 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 35006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC8672
|
Newark | Sc150-Uu Double Eye |Molex 35006 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$64.6500 / $82.7900 | Buy Now |
DISTI #
Molex 35006
|
PEI Genesis | Wrenches Open End Wrench | 0 |
|
Buy Now | |
DISTI #
10210326
|
TestEquity LLC | Molex 35006 Standard Duty Support Grip, Double Eye, Closed Mesh, Double Weave, Cable Diameter 38.10-44.20mm (1.500-1.740"), Approximate Break Strength 870.90kg (1920 lbs) | 1 |
|
$64.8500 | Buy Now |