Part Details for 350084500ST2 by W+P Products GmbH
Overview of 350084500ST2 by W+P Products GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 350084500ST2
350084500ST2 CAD Models
350084500ST2 Part Data Attributes
|
350084500ST2
W+P Products GmbH
Buy Now
Datasheet
|
Compare Parts:
350084500ST2
W+P Products GmbH
IC Socket, PLCC84, 84 Contact(s), Surface Mount
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | W+P PRODUCTS GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 1.417 inch | |
Body Depth | 0.181 inch | |
Body Length | 1.417 inch | |
Contact Configuration | 21X21 | |
Contact Finish Mating | SN ON NI | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Material | P-CUSN | |
Contact Style | BELLOWED TYPE | |
Current Rating | 1 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | PLCC84 | |
Dielectric Withstanding Voltage | 700VAC V | |
Housing Material | THERMOPLASTIC | |
Insulation Resistance | 1000000000 Ω | |
Mounting Style | STRAIGHT | |
Number of Contacts | 84 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Termination Type | SURFACE MOUNT |
Alternate Parts for 350084500ST2
This table gives cross-reference parts and alternative options found for 350084500ST2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 350084500ST2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PLP-084-H100-99 | IC Socket, PLCC84, 84 Contact(s), Surface Mount, ROHS COMPLIANT | E-tec Interconnect Ltd | 350084500ST2 vs PLP-084-H100-99 |
PLCC001-PT84T-PS | IC Socket, PLCC84, 84 Contact(s), Surface Mount | MMT Corp | 350084500ST2 vs PLCC001-PT84T-PS |
350084500ST1 | IC Socket, PLCC84, 84 Contact(s), Surface Mount | W+P Products GmbH | 350084500ST2 vs 350084500ST1 |