Part Details for 3500B by Keystone Electronics Corp
Overview of 3500B by Keystone Electronics Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3500B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22M2700
|
Newark | Standoff (Replaced Nc117511A)/Bulk |Keystone 3500B Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4940 / $0.6370 | Buy Now |
DISTI #
36-3500B-ND
|
DigiKey | ROUND STANDOFF #10-32 ALUM 1/2" Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
4363 In Stock |
|
$0.3494 / $1.0300 | Buy Now |
DISTI #
534-3500B
|
Mouser Electronics | Standoffs & Spacers .500 Fem Stdoff Rnd 10-32 Alum RoHS: Compliant | 595 |
|
$0.3490 / $0.8800 | Buy Now |
DISTI #
71172286
|
RS | Standoff, Female, Round,5/16" O.D.,1/2" Long,10-32 Thread, Aluminum, Clear Iridite | Keystone Electronics 3500B RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3930 / $0.4270 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$1.0200 | Buy Now |
DISTI #
KEYS3500B
|
TME | Screwed spacer sleeve, 12.7mm, Int.thread: UNF10-32, cylindrical Min Qty: 10 | 0 |
|
$0.8100 / $1.0400 | RFQ |
DISTI #
000000000002285049
|
Sager | Standoffs & Spacers .500 Fem Stdoff Rnd 10-32 Alum Min Qty: 500 | 0 |
|
$0.3460 / $1.0200 | Buy Now |
Part Details for 3500B
3500B CAD Models
3500B Part Data Attributes:
|
3500B
Keystone Electronics Corp
Buy Now
|
Compare Parts:
3500B
Keystone Electronics Corp
|
Samacsys Manufacturer | Keystone Electronics |