Part Details for 35010 by Molex
Overview of 35010 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 35010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC8676
|
Newark | Sc300-Uu Double Eye |Molex 35010 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$148.4700 / $174.5100 | Buy Now |
DISTI #
06H8453
|
Newark | Sc300-Uu Double Eye |Molex 35010 Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$134.1600 / $165.2000 | Buy Now |
DISTI #
30185217
|
Verical | Cable Accessories Support Grip Tin Bronze Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$134.4300 / $137.1600 | Buy Now |
DISTI #
Molex 35010
|
PEI Genesis | PPE Safety Equipment | 2 |
|
Buy Now | |
DISTI #
10210330
|
TestEquity LLC | Molex 35010 Standard Duty Support Grip, Double Eye, Closed Mesh, Double Weave, Cable Diameter 76.20-88.65mm (3.000-3.490"), Approximate Break Strength 2394.97kg (5280 lbs) | 2 |
|
$155.0800 | Buy Now |