Part Details for 350112GSV by EECO Switch
Overview of 350112GSV by EECO Switch
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 350112GSV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Switch DIP N.O./N.C. SP10T 10 Extended Shaft 0.1A 28VDC PC Pins 20000Cycles 2.54mm Thru-Hole | 0 |
|
$3.3400 / $5.1000 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 597 |
|
$1.6072 / $3.9200 | Buy Now |
|
Quest Components | 477 |
|
$2.2750 / $5.2500 | Buy Now |
Part Details for 350112GSV
350112GSV CAD Models
350112GSV Part Data Attributes
|
350112GSV
EECO Switch
Buy Now
Datasheet
|
Compare Parts:
350112GSV
EECO Switch
Rotary Coded Switch, 10 Positions, BCD Complement, Latched, 0.1A, 28VDC, 6 PCB Hole Cnt, Solder Terminal, Extended Shaft Knob Type Actuator, Through Hole-straight,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | EECO SWITCH | |
Reach Compliance Code | compliant | |
Actuator Length | 0.21 inch | |
Actuator Material | GLASS FILLED POLYAMIDE | |
Actuator Type | EXTENDED SHAFT KNOB TYPE | |
Additional Feature | LOW PROFILE | |
Body Breadth | 9.65 mm | |
Body Height | 5.08 mm | |
Body Length or Diameter | 9.65 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | 0.1A@28VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 250VRMS V | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | GLASS FILLED POLYAMIDE | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED POLYAMIDE | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 10 | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -65 °C | |
PCB Hole Count | 6 | |
Sealing | EPOXY TERMINAL SEALED; MOISTURE PROOF | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | BCD COMPLEMENT | |
Switch Type | ROTARY CODED SWITCH | |
Terminal Length | 0.125 inch | |
Terminal Material | TIN | |
Termination Type | SOLDER |