Part Details for 350217-1 by TE Connectivity
Overview of 350217-1 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
95293-502-17LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Surface mount, Single Row,17 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for 350217-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17H7342
|
Newark | Mnl Sok D/L 20-14 Ptpbr Rohs Compliant: Yes |Amp Te Connectivity 350217-1 RoHS: Compliant Min Qty: 40000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1060 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 40000 Package Multiple: 20000 Lead time: 30 Weeks Container: Reel | 0Reel |
|
$0.0818 | Buy Now |
DISTI #
AMP350217-1
|
Heilind Electronics | MNL SOK D/L 20-14 PTPBR | Americas - 0 in Stock |
|
$0.1022 / $0.1038 | Buy Now |
|
Onlinecomponents.com | UMNL SOK D/L 20-14 PTPBR RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY, 0.13IN MAX CABLE DIA, CONTACT, BRASS | 4575 |
|
$0.0798 / $0.1842 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY, 0.13IN MAX CABLE DIA, CONTACT, BRASS | 2500 |
|
$0.0798 / $0.1842 | Buy Now |
DISTI #
AMP350217-1
|
Interstate Connecting Components | MNL SOK D/L 20-14 PTPBR | 0 |
|
$0.1022 / $0.1038 | Buy Now |
DISTI #
350217-1
|
Avnet Abacus | Contact SKT Crimp ST Cable Mount Strip (Alt: 350217-1) RoHS: Compliant Min Qty: 40000 Package Multiple: 20000 Lead time: 38 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 350217-1
350217-1 CAD Models
350217-1 Part Data Attributes
|
350217-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
350217-1
TE Connectivity
UMNL SOK D/L 20-14 PTPBR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Additional Feature | CONTACT FINISH: TIN | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.13 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Rated Current | 13 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 250 V |