-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
02P UMNL PIN HDR ASSY NATL AU
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
350428-4 by TE Connectivity is a Combination Line Connector.
Combination Line Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52K3621
|
Newark | Plug & Socket Connector, Header, 2 Position, 6.35Mm, Connector Systems:Wire-To-Board, Pitch Spacing:6.35Mm, No. Of Rows:1Rows, No. Of Contacts:2Contacts, Contact Termination Type:Through Hole Straight, Connector Shroud:Shrouded Rohs Compliant: Yes |Amp Te Connectivity 350428-4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2068 |
|
$0.3790 | Buy Now |
DISTI #
350428-4
|
Avnet Americas | Conn Power Receptacle 2 POS 6.35mm Solder ST Through Hole 2 Terminal 1 Port - Bulk (Alt: 350428-4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 4 Days Container: Bulk | 6557 |
|
$0.6695 | Buy Now |
DISTI #
52K3621
|
Avnet Americas | Conn Power Receptacle 2 POS 6.35mm Solder ST Through Hole 2 Terminal 1 Port - Bulk (Alt: 52K3621) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 1966 Partner Stock |
|
$1.3300 / $1.4800 | Buy Now |
DISTI #
70087876
|
RS | UNIV M-N-L HEADER 02P UMNL PIN HDR ASSY NATL AU | TE Connectivity 350428-4 RoHS: Compliant Min Qty: 55 Package Multiple: 1 Container: Bulk | 0 |
|
$1.2000 / $1.5000 | RFQ |
DISTI #
AMP350428-4
|
Heilind Electronics | 02P UMNL PIN HDR ASSY NATL AU | Americas - 420 in Stock |
|
$1.0700 / $1.3122 | Buy Now |
|
Bristol Electronics | 674 |
|
RFQ | ||
DISTI #
AMP350428-4
|
Interstate Connecting Components | 02P UMNL PIN HDR ASSY NATL AU | 140 |
|
$1.0700 / $1.3122 | Buy Now |
|
Powell Electronics | UMNL - Header Assembl Min Qty: 1 | 27 |
|
$2.4342 / $4.3053 | Buy Now |
DISTI #
350428-4
|
Richardson RFPD | HEADER RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
000000000001650898
|
Sager | Pin & Socket Connectors HDR PIN 1X02C VRT V2 Min Qty: 200 | 0 |
|
$1.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
350428-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
350428-4
TE Connectivity
02P UMNL PIN HDR ASSY NATL AU
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | MATE-N-LOK | |
Body Depth | 0.55 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 12A | |
Mating Information | 1-480698-0 | |
Mixed Contacts | NO | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 36u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 12 A | |
Reference Standard | CSA, UL, V | |
Terminal Length | 0.12 inch | |
Terminal Pitch | 6.35 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-2 |