Part Details for 350431-1 by TE Connectivity
Results Overview of 350431-1 by TE Connectivity
- Distributor Offerings: (22 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
350431-1 Information
350431-1 by TE Connectivity is a Power Connector.
Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 10152535-0431K13LF | Amphenol Communications Solutions | DDR4 Memory Module Sockets,Vertical, Surface Mount, 288 Position, 0.85mm (0.0335in) pitch, 30u\\ Gold on Contact Area, Standard Housing and Latch, Metal tab,Solder tab, With MYLAR |
Price & Stock for 350431-1
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
06WX0311
|
Newark | Header, Vertical, 2 Row, 6 Way, 6.35Mm, Pitch Spacing:6.35Mm, No. Of Contacts:6Contacts, Gender:Header, Product Range:Universal Mate-N-Lok Series, Contact Termination Type:Through Hole, No. Of Rows:2Rows, Contact Plating:Tin Plated Rohs Compliant: Yes |Amp Te Connectivity 350431-1 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 2618 |
|
$0.5170 / $0.7760 | Buy Now |
|
DISTI #
46F2054
|
Newark | Plug & Socket Connector, Header, 6 Position, 6.35Mm, Connector Systems:Wire-To-Board, Pitch Spacing:6.35Mm, No. Of Rows:2Rows, No. Of Contacts:6Contacts, Contact Termination Type:Through Hole Straight, Connector Shroud:Shrouded Rohs Compliant: Yes |Amp Te Connectivity 350431-1 RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.5170 / $0.5690 | Buy Now |
|
DISTI #
350431-1
|
Avnet Americas | Pin Header, Vertical, Wire-to-Board, 6.35 mm, 2 Rows, 6 Contacts, Through Hole Straight - Bag (Alt: 350431-1) COO: China RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 11 Weeks, 3 Days Container: Bag | 81 |
|
$0.3011 / $0.3976 | Buy Now |
|
DISTI #
70083546
|
RS | CONNECTOR SOFT SHELL UNIVERSAL MATE-N-LOK 6 NYLON NATURAL 19 A 600 VAC Min Qty: 400 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9600 | RFQ |
|
|
TE Connectivity | 06P UMNL PIN HDR ASSY V2 NAT PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Positions: 6 Number of Rows: 2 PCB Mount Header Vertical Wire-to-Board 6 | PCB Header & Receptacle | Part Number: 350431-1 | Internal Number: 350431-1 | Alias Number: 833146-000 | TE Connectivity RoHS: Compliant Min Qty: 1 | 980 |
|
$0.5100 / $1.0800 | Buy Now |
|
DISTI #
AMP350431-1
|
Heilind Electronics | 06P UMNL PIN HDR ASSY V2 NAT | Americas - 504 in Stock |
|
$0.4588 / $0.5232 | Buy Now |
|
|
Bristol Electronics | Min Qty: 5 | 100 |
|
$0.3938 / $1.0500 | Buy Now |
|
|
Bristol Electronics | 98 |
|
RFQ | ||
|
|
Bristol Electronics | 79 |
|
RFQ | ||
|
|
Bristol Electronics | 24 |
|
RFQ |
US Tariff Estimator: 350431-1 by TE Connectivity
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 350431-1
350431-1 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
350431-1 Part Data Attributes
|
|
350431-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
350431-1
TE Connectivity
06P UMNL PIN HDR ASSY V2 NAT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.30 | |
| Factory Lead Time | 12 Weeks, 5 Days | |
| Body Breadth | 0.55 Inch | |
| Body Depth | 0.55 Inch | |
| Body Length | 0.8 Inch | |
| Body/Shell Style | Receptacle | |
| Connector Type | Rectangular Power Connector | |
| Contact Arrangement | S0p6 | |
| Contact Finish Mating | Not Applicable | |
| Contact Finish Termination | Tin (Sn) | |
| Contact Gender | Male | |
| Contact Material | Not Applicable | |
| Contact Pattern | Rectangular | |
| Contact Style | Rnd Pin-Skt | |
| DIN Conformance | No | |
| Durability | 50 Cycles | |
| EMI Shielded | No | |
| Empty Shell | Yes | |
| Filter Feature | No | |
| IEC Conformance | No | |
| Insulation Resistance | 100000000 Ω | |
| Insulator Color | Natural | |
| Insulator Material | Polyamide | |
| JESD-609 Code | e3 | |
| MIL Conformance | No | |
| Mains Connector Rating | 12a | |
| Mating Contact Row Spacing | 0.25 Inch | |
| Mixed Contacts | No | |
| Mounting Option 1 | Locking | |
| Mounting Option 2 | Locking | |
| Mounting Style | Straight | |
| Mounting Type | Board | |
| Number Of Connectors | One | |
| Number of Ports | 1 | |
| Number of Rows Loaded | 2 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -40 °C | |
| Option | General Purpose | |
| Panel Mount | No | |
| Plating Thickness | 200u Inch | |
| Polarization Key | Polarized | |
| Rated Current (Signal) | 12 A | |
| Reference Standard | Csa, Ul, V | |
| Terminal Length | 0.12 Inch | |
| Terminal Pitch | 6.35 Mm | |
| Termination Type | Solder | |
| Total Number of Contacts | 6 | |
| UL Flammability Code | 94V-2 |
350431-1 Frequently Asked Questions (FAQ)
-
The recommended torque value is 0.5-0.7 Nm (4.4-6.3 in-lbs) for the screw terminals on the 350431-1 connector.
-
Yes, the 350431-1 connector is designed to withstand high-vibration environments. It meets the IEC 61373 Category 1, Class B vibration standard.
-
The 350431-1 connector is rated for operation in temperatures ranging from -40°C to 125°C (-40°F to 257°F).
-
Yes, the 350431-1 connector is designed to withstand harsh environments. It has a sealed construction and meets the IP67 rating for protection against solid objects and water.
-
No, the 350431-1 connector is designed for use with wire gauges 24 AWG to 30 AWG. Using a larger wire gauge may compromise the connector's performance and reliability.