There are no models available for this part yet.
Overview of 3505-6 by 3M Interconnect
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
350-5310-064 | Amphenol Communications Solutions | GbX ,Backplane connectors,5 pair U, 10 position, double, 4.55mm, Header | |
350-5225-065 | Amphenol Communications Solutions | GbX ,Backplane connectors,5 pair U, 25 position, right, 5.55mm, Header | |
350-5005-065 | Amphenol Communications Solutions | GbX ,Backplane connectors,5 pair U, 5 position, open, 5.55mm, Header |
Price & Stock for 3505-6 by 3M Interconnect
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
46F8320
|
Newark | 80610123780 3505-6=Latch(Plugconnector) Rohs Compliant: Yes |3M 3505-6 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.7900 / $18.1900 | Buy Now | |
DISTI #
3505-6-ND
|
DigiKey | CONN LATCH RETAINER .100" PLU Min Qty: 200 Lead time: 8 Weeks Container: Bulk | Limited Supply - Call |
|
$13.8474 | Buy Now | |
DISTI #
517-3505-6
|
Mouser Electronics | Headers & Wire Housings LATCH PLUG CONN RoHS: Compliant | 0 |
|
$12.5200 / $12.7900 | Order Now | |
DISTI #
MMM7010348416
|
Heilind Electronics | 7010348416 80610123780 LATCH(PLUGCONNECTOR) | Americas - 0 in Stock |
|
$14.0618 / $14.2816 | Buy Now | |
Quest Components | 160 |
|
$24.0000 / $30.0000 | Buy Now |