Part Details for 3505-8014 by 3M Interconnect
Overview of 3505-8014 by 3M Interconnect
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3505-8014
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95B5562
|
Newark | Strain Relief, Retainer Clip, Low Profile Headers/Sockets, 14, Stainless Steel Rohs Compliant: Yes |3M 3505-8014 (Alternate Part Number: 00054007070092 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 251 |
|
$1.0200 / $2.1500 | Buy Now |
DISTI #
3M11951-ND
|
DigiKey | CONN RETAINER CLIP 14POS SHORT Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7597 / $1.4700 | Buy Now |
DISTI #
95B5562
|
Avnet Americas | Connector Accessories Socket Retainer Clip 14 POS - Bulk (Alt: 95B5562) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 6 Days Container: Bulk | 251 Partner Stock |
|
$1.2400 | Buy Now |
DISTI #
7000063021
|
Avnet Americas | Connector Accessories Socket Retainer Clip 14 POS - Bulk (Alt: 7000063021) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6609 / $0.7522 | Buy Now |
DISTI #
517-3505-8014
|
Mouser Electronics | Headers & Wire Housings SHORT RETAINER CLIP RoHS: Compliant | 1909 |
|
$0.7590 / $1.4700 | Buy Now |
DISTI #
E02:0323_01817741
|
Arrow Electronics | Connector Accessories Retainer Clip Straight Stainless Steel Gray RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 1 Weeks Date Code: 2407 | Europe - 3300 |
|
$0.7306 / $1.0337 | Buy Now |
DISTI #
V36:1790_06598931
|
Arrow Electronics | Connector Accessories Retainer Clip Straight Stainless Steel Gray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks Date Code: 2340 | Americas - 62 |
|
$0.7053 / $1.4463 | Buy Now |
DISTI #
MMM7000063021
|
Heilind Electronics | 7000063021 DE610003233 SHORTRETCLIP(2514LOPROFHDR) | Americas - 0 in Stock |
|
$0.8266 / $0.8529 | Buy Now |
DISTI #
80317330
|
Verical | Connector Accessories Retainer Clip Straight Stainless Steel Gray RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2407 | Americas - 3300 |
|
$0.8141 / $1.2227 | Buy Now |
DISTI #
74090286
|
Verical | Connector Accessories Retainer Clip Straight Stainless Steel Gray RoHS: Compliant Min Qty: 9 Package Multiple: 1 Date Code: 2340 | Americas - 62 |
|
$0.7053 / $1.4463 | Buy Now |
Part Details for 3505-8014
3505-8014 CAD Models
3505-8014 Part Data Attributes:
|
3505-8014
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
3505-8014
3M Interconnect
Connector Accessory, Retainer Clip, Stainless Steel, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks, 6 Days | |
Samacsys Manufacturer | 3M | |
Additional Feature | 3M | |
Approvals | UL | |
Assembly Item Name | RETAINER CLIP | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | STAINLESS STEEL | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Used With | SOCKET |