Part Details for 3505-8050 by 3M Interconnect
Overview of 3505-8050 by 3M Interconnect
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
350-5310-064 | Amphenol Communications Solutions | GbX ,Backplane connectors,5 pair U, 10 position, double, 4.55mm, Header | |
350-5225-065 | Amphenol Communications Solutions | GbX ,Backplane connectors,5 pair U, 25 position, right, 5.55mm, Header | |
350-5005-065 | Amphenol Communications Solutions | GbX ,Backplane connectors,5 pair U, 5 position, open, 5.55mm, Header |
Price & Stock for 3505-8050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3505-8050-ND
|
DigiKey | CONN RETAINER CLIP 50POS SHORT Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
168 In Stock |
|
$0.8509 / $1.6400 | Buy Now |
DISTI #
7000063026
|
Avnet Americas | Connector Accessories Socket Retainer Clip 50 POS - Bulk (Alt: 7000063026) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7402 / $0.8425 | Buy Now |
DISTI #
517-3505-8050
|
Mouser Electronics | Headers & Wire Housings SHORT RETAINER CLIP RoHS: Compliant | 176 |
|
$0.8500 / $1.6400 | Buy Now |
DISTI #
MMM7000063026
|
Heilind Electronics | 7000063026 DE610003290 SHORTRETCLIP(2550LOPROFHDR) | Americas - 0 in Stock |
|
$0.9258 / $1.0030 | Buy Now |
|
Bristol Electronics | 422 |
|
RFQ | ||
DISTI #
3505-8050
|
TTI | Headers & Wire Housings SHORT RETAINER CLIP RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Bulk | Americas - 0 |
|
$0.9000 / $1.0100 | Buy Now |
Part Details for 3505-8050
3505-8050 CAD Models
3505-8050 Part Data Attributes
|
3505-8050
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
3505-8050
3M Interconnect
Connector Accessory, Retainer Clip, Stainless Steel, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | 3M | |
Additional Feature | 3M | |
Approvals | UL | |
Assembly Item Name | RETAINER CLIP | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | STAINLESS STEEL | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Used With | SOCKET |