-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SPADE TERMINAL (ST) 28-22 AWG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
350-5025-064 | Amphenol Communications Solutions | GbX ,Backplane connectors,5 pair U, 25 position, open, 4.55mm, Header | |
350-5025-065 | Amphenol Communications Solutions | GbX ,Backplane connectors,5 pair U, 25 position, open, 5.55mm, Header |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AJ0414
|
Newark | Spade Terminal (St) 28-22 Awg |Amp Te Connectivity 350502-2 RoHS: Not Compliant Min Qty: 18000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1070 | Buy Now |
DISTI #
17H7349
|
Newark | Spade 28-22 016Br 133Std Rohs Compliant: Yes |Amp Te Connectivity 350502-2 RoHS: Compliant Min Qty: 36000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0900 | Buy Now |
DISTI #
A136092CT-ND
|
DigiKey | CONN SPADE TERM 22-28AWG #5 Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
32749 In Stock |
|
$0.0736 / $0.1700 | Buy Now |
DISTI #
350502-2
|
Avnet Americas | Spade Tongue Terminal 22-28AWG Strip - Tape and Reel (Alt: 350502-2) RoHS: Compliant Min Qty: 36000 Package Multiple: 36000 Lead time: 8 Weeks, 2 Days Container: Reel | 0 |
|
$0.0780 | Buy Now |
DISTI #
571-3505022
|
Mouser Electronics | Terminals 28-22 SPADE RoHS: Compliant | 28477 |
|
$0.0730 / $0.1700 | Buy Now |
|
Future Electronics | 3.18mm Stud Diameter Spade Tongue Terminal RoHS: Compliant pbFree: Yes Min Qty: 36000 Package Multiple: 36000 Lead time: 9 Weeks Container: Reel | 0Reel |
|
$0.0726 | Buy Now |
DISTI #
AMP350502-2
|
Heilind Electronics | SPADE 28-22 016BR 133STD | Americas - 0 in Stock |
|
$0.0793 / $0.0878 | Buy Now |
|
Onlinecomponents.com | SPADE TERMINAL (ST) 28-22 AWG RoHS: Compliant |
882000 Partner Stock |
|
$0.0705 / $0.1093 | Buy Now |
DISTI #
65673445
|
Verical | Spade Tongue Terminal 22-28AWG Brass 13.84mm Reel/Strip RoHS: Compliant Min Qty: 18000 Package Multiple: 18000 | Americas - 828000 |
|
$0.0570 / $0.0800 | Buy Now |
DISTI #
53470739
|
Verical | Spade Tongue Terminal 22-28AWG Brass 13.84mm Reel/Strip RoHS: Compliant Min Qty: 18000 Package Multiple: 18000 | Americas - 54000 |
|
$0.0570 / $0.0800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
350502-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
350502-2
TE Connectivity
SPADE TERMINAL (ST) 28-22 AWG
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 8 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Cross Section | 0.325 mm2 | |
Wire Gauge | 22 AWG |