There are no models available for this part yet.
Overview of 35052 by MENDA
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
350-5225-065 | Amphenol Communications Solutions | GbX ,Backplane connectors,5 pair U, 25 position, right, 5.55mm, Header | |
350-5225-064 | Amphenol Communications Solutions | GbX ,Backplane connectors,5 pair U, 25 position, right, 4.55mm, Header | |
50003-5052ELF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Receptacle, Right Angle, Through Hole, 4 Row, 52 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch |
Price & Stock for 35052 by MENDA
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
60R6721
|
Newark | Holder, Prox Card, Vert Format, 2-1/8Inx3-3/8In (Is) |Menda 35052 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5720 | Buy Now | |
DISTI #
470-659
|
Techni-Tool, Inc. | Menda 35052 Holder, Proximity Card, Vertical Format, 2-1/8" H X 3-3/8" W | 0 |
|
$0.4800 | Buy Now | |
DISTI #
470-659
|
TestEquity LLC | Menda 35052 Holder, Proximity Card, Vertical Format, 2-1/8" H X 3-3/8" W | 0 |
|
$0.4800 | Buy Now |