-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
UMNL SOK 20-14 .0126 AUNI/BR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53Y4689
|
Newark | Contact, Socket, 20-14Awg, Crimp, Product Range:Universal Mate-N-Lok Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:14Awg, Contact Plating:Gold Plated Contacts, Wire Size Awg Min:20Awg Rohs Compliant: Yes |Amp Te Connectivity 350536-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4550 |
|
$0.5620 / $0.6650 | Buy Now |
DISTI #
29AH8744
|
Newark | Contact, Socket, 20-14Awg, Crimp, Product Range:Universal Mate-N-Lok Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:14Awg, Contact Plating:Gold Plated Contacts, For Use With:Amp Universal Mate-N-Lok Rohs Compliant: Yes |Amp Te Connectivity 350536-2 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4990 / $0.5240 | Buy Now |
DISTI #
53Y4689
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Product that comes on tape, but is not reeled (Alt: 53Y4689) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 3 Days Container: Ammo Pack | 4050 Partner Stock |
|
$0.6310 / $1.0500 | Buy Now |
DISTI #
350536-2
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Tape and Reel (Alt: 350536-2) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 12 Weeks, 0 Days Container: Reel | 710 Factory Stock |
|
RFQ | |
DISTI #
350536-2
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Tape and Reel (Alt: 350536-2) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 4 Weeks, 2 Days Container: Reel | 710 Factory Stock |
|
$0.3781 / $0.4347 | Buy Now |
DISTI #
AMP350536-2
|
Heilind Electronics | UMNL SOK 20-14 .0126 AUNI/BR | Americas - 11250 in Stock30000 On Order |
|
$0.4878 / $0.5372 | Buy Now |
DISTI #
AMP350536-2
|
Interstate Connecting Components | UMNL SOK 20-14 .0126 AUNI/BR | 26257000 On Order |
|
$0.4878 / $0.5372 | Buy Now |
|
Powell Electronics | UMNL - Terminals Min Qty: 1 | 28 |
|
$1.1081 / $1.8265 | Buy Now |
DISTI #
000000000000668074
|
Sager | Pin & Socket Connectors SOCKET CONTACT 20-14 AWG Reel of 5000 Min Qty: 5000 | 0 |
|
$0.6088 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 32500 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
350536-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
350536-2
TE Connectivity
UMNL SOK 20-14 .0126 AUNI/BR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 11 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | UNDERPLATING THICKNESS (50) | |
Approvals | CSA; UL; VDE | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.13 inch | |
Cable Entry-Min | 0.06 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Construction | STRANDED | |
Contact Gender | FEMALE | |
Cross Section Area | 2 mm2 | |
DIN Conformance | NO | |
Design Use | POWER | |
Finish Thickness | 30 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 19 A | |
Rated Voltage | 600 V | |
Rated Voltage(AC) | 600 V | |
Terminal Type | CRIMP | |
Used With | UNIVERSAL MATE-N-LOK PLUG AND CAP HOUSING | |
Wire Gauge | 14 AWG | |
Wire Size-Max | 14 AWG | |
Wire Size-Min | 20 AWG |