-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
UMNL SOK 20-14 .0126 AUNI/BR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90F3602
|
Newark | Contact, Socket, Crimp, 14-20Awg, Product Range:Universal Mate-N-Lok Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:14Awg, Contact Plating:Gold Plated Contacts, Wire Size Awg Min:20Awg Rohs Compliant: Yes |Amp Te Connectivity 350536-7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1754 |
|
$0.3780 / $0.6050 | Buy Now |
DISTI #
51X2003
|
Newark | Contact, Universal Mate-N-Lok Series, Socket, 20 Awg, 14 Awg, Crimp, Brass Rohs Compliant: Yes |Amp Te Connectivity 350536-7 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3030 / $0.3260 | Buy Now |
DISTI #
A100564CT-ND
|
DigiKey | CONN SOCKET 14-20AWG CRIMP GOLD Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
29259 In Stock |
|
$0.2771 / $0.5700 | Buy Now |
DISTI #
350536-7
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Tape and Reel (Alt: 350536-7) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 9515 |
|
$0.2178 | Buy Now |
DISTI #
90F3602
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Product that comes on tape, but is not reeled (Alt: 90F3602) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Ammo Pack | 1754 Partner Stock |
|
$0.4090 / $0.6050 | Buy Now |
DISTI #
571-3505367
|
Mouser Electronics | Pin & Socket Connectors UMNL SOK 20-14 .0126 Reel of 5000 RoHS: Compliant | 25000 |
|
$0.2910 / $0.3240 | Buy Now |
DISTI #
571-350536-7-CT
|
Mouser Electronics | Pin & Socket Connectors UMNL SOK 20-14 .0126 Cut Strip of 100 RoHS: Compliant | 1700 |
|
$0.4660 | Buy Now |
DISTI #
571-350536-7-MR
|
Mouser Electronics | Pin & Socket Connectors UMNL SOK 20-14 .0126 Reel of 1000 RoHS: Compliant | 3000 |
|
$0.3490 | Buy Now |
|
Future Electronics | Universal Mate-N-Lok Gold (30) 20-14 AWG Socket Contact RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.2900 | Buy Now |
DISTI #
AMP350536-7.P
|
Heilind Electronics | UMNL SOK 20-14 .0126 AUNI/BR | Americas - 375 in Stock |
|
$0.3871 / $0.4893 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
350536-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
350536-7
TE Connectivity
UMNL SOK 20-14 .0126 AUNI/BR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 13 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | UNDERPLATING THICKNESS (50), TERMINATION: NICKEL (50) | |
Approvals | CSA; UL; VDE | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.13 inch | |
Cable Entry-Min | 0.06 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Construction | STRANDED | |
Contact Gender | FEMALE | |
Cross Section Area | 2 mm2 | |
DIN Conformance | NO | |
Design Use | POWER | |
Finish Thickness | 30 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 19 A | |
Rated Voltage | 600 V | |
Rated Voltage(AC) | 600 V | |
Terminal Type | CRIMP | |
Used With | UNIVERSAL MATE-N-LOK PLUG AND CAP HOUSING | |
Wire Gauge | 14 AWG | |
Wire Size-Max | 14 AWG | |
Wire Size-Min | 20 AWG |