-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
UMNL SOK 20-14 .0126 AUNI/BR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90F3609
|
Newark | Contact, Socket, 20-14Awg, Crimp, Product Range:Universal Mate-N-Lok Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:14Awg, Contact Plating:Gold Plated Contacts, Wire Size Awg Min:20Awg, Length:0.78" Rohs Compliant: Yes |Amp Te Connectivity 350537-2 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3570 | Buy Now |
DISTI #
28X2718
|
Newark | Contact, Socket, 20-14Awg, Crimp, Full Reel, Product Range:Universal Mate-N-Lok Series, Contact Gender:Socket, Contact Termination Type:Solder, Wire Size Awg Max:14Awg, Contact Plating:Gold Plated Contacts, Wire Size Awg Min:20Awg Rohs Compliant: Yes |Amp Te Connectivity 350537-2 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2040 / $0.2230 | Buy Now |
DISTI #
A25369CT-ND
|
DigiKey | CONN SOCKET 14-20AWG CRIMP GOLD Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
7873 In Stock |
|
$0.2814 / $0.5700 | Buy Now |
DISTI #
350537-2
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Strip - Tape and Reel (Alt: 350537-2) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 32500 Factory Stock |
|
$0.2591 | Buy Now |
DISTI #
571-350537-2
|
Mouser Electronics | Pin & Socket Connectors UMNL SOK 20-14 .0126 Reel of 2500 RoHS: Compliant | 2500 |
|
$0.2890 / $0.3330 | Buy Now |
DISTI #
571-350537-2-CT
|
Mouser Electronics | Pin & Socket Connectors UMNL SOK 20-14 .0126 Cut Strip of 100 RoHS: Compliant | 1000 |
|
$0.4630 | Buy Now |
DISTI #
571-350537-2-MR
|
Mouser Electronics | Pin & Socket Connectors UMNL SOK 20-14 .0126 Reel of 1000 RoHS: Compliant | 0 |
|
$0.3820 | Order Now |
DISTI #
70980839
|
RS | UNIVERSAL MATE-N-LOK, UMNL SOK 20-14 .0126 AUNI/BR | TE Connectivity 350537-2 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3090 / $0.3360 | RFQ |
|
Future Electronics | Universal Mate-N-Lok 20-14 AWG Socket Contact RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 2500 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.2800 / $0.2950 | Buy Now |
DISTI #
AMP350537-2
|
Heilind Electronics | UMNL SOK 20-14 .0126 AUNI/BR | Americas - 3750 in Stock |
|
$0.3283 / $0.3333 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
350537-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
350537-2
TE Connectivity
UMNL SOK 20-14 .0126 AUNI/BR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | UNDERPLATING THICKNESS (50) | |
Approvals | CSA; UL; VDE | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.2 inch | |
Cable Entry-Min | 0.13 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Construction | STRANDED | |
Contact Gender | FEMALE | |
Cross Section Area | 2 mm2 | |
DIN Conformance | NO | |
Design Use | POWER | |
Finish Thickness | 30 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 19 A | |
Rated Voltage | 600 V | |
Rated Voltage(AC) | 600 V | |
Terminal Type | CRIMP | |
Used With | UNIVERSAL MATE-N-LOK II | |
Wire Gauge | 14 AWG | |
Wire Size-Max | 14 AWG | |
Wire Size-Min | 20 AWG |