-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
UMNL PIN 20-14 AU/NI/PHBZ
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90F3595
|
Newark | Umnl Pin 20-14 Au/Ni/Phbz Rohs Compliant: Yes |Amp Te Connectivity 350538-6 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3450 | Buy Now |
DISTI #
A25408CT-ND
|
DigiKey | CONN PIN 14-20AWG CRIMP GOLD Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
32165 In Stock |
|
$0.2952 / $0.6100 | Buy Now |
DISTI #
350538-6
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Strip - Tape and Reel (Alt: 350538-6) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 25 Weeks, 5 Days Container: Reel | 0 |
|
$0.2975 / $0.3259 | Buy Now |
DISTI #
571-3505386
|
Mouser Electronics | Pin & Socket Connectors PIN CONTACT 20-14 AWG RoHS: Compliant | 15000 |
|
$0.3100 / $0.3580 | Buy Now |
DISTI #
571-3505386-LP
|
Mouser Electronics | Pin & Socket Connectors PIN CONTACT Loose Piece RoHS: Compliant | 1869 |
|
$0.5940 / $0.7900 | Buy Now |
DISTI #
72000457
|
RS | Connector, Umnl Pin 20-14 Au/Ni/Phbz | TE Connectivity 350538-6 RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3450 / $0.3560 | RFQ |
|
Future Electronics | Universal Mate-N-Lok Select Gold (30) 20-14 AWG Socket Contact RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 2500 Lead time: 26 Weeks Container: Reel | 0Reel |
|
$0.3100 / $0.3200 | Buy Now |
DISTI #
AMP350538-6
|
Heilind Electronics | UMNL PIN 20-14 AU/NI/PHBZ | Americas - 5625 in Stock |
|
$0.3473 / $0.3525 | Buy Now |
|
Onlinecomponents.com | UMNL PIN 20-14 AU/NI/PHBZ RoHS: Compliant |
106798 In Stock |
|
$0.2994 / $0.3420 | Buy Now |
|
Quest Components | Connector Contact, Pin, Crimp Terminal | 1920 |
|
$0.3742 / $1.0690 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
350538-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
350538-6
TE Connectivity
UMNL PIN 20-14 AU/NI/PHBZ
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | UNDERPLATING THICKNESS (50), TERMINATION: NICKEL (50) | |
Approvals | CSA; UL; VDE | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.2 inch | |
Cable Entry-Min | 0.13 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Construction | STRANDED | |
Contact Gender | MALE | |
Cross Section Area | 0.5 mm2 | |
DIN Conformance | NO | |
Design Use | POWER | |
Finish Thickness | 36 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 19 A | |
Rated Voltage | 600 V | |
Rated Voltage(AC) | 600 V | |
Terminal Type | CRIMP | |
Used With | UNIVERSAL MATE-N-LOK PLUG OR SOCKET HOUSING | |
Wire Gauge | 14 AWG | |
Wire Size-Max | 14 AWG | |
Wire Size-Min | 20 AWG |