-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
UMNL SOK 20-14 AU/BR L/P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
90F5658
|
Newark | Contact, Socket, 20-14Awg, Crimp, Product Range:Universal Mate-N-Lok Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:14Awg, Contact Plating:Gold Plated Contacts, Wire Size Awg Min:20Awg Rohs Compliant: Yes |Amp Te Connectivity 350550-7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3923 |
|
$0.4640 / $0.8400 | Buy Now |
|
DISTI #
40Y3020
|
Newark | Contact, Universal Mate-N-Lok Series, Socket, 20 Awg, 14 Awg, Crimp, Brass Rohs Compliant: Yes |Amp Te Connectivity 350550-7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1457 |
|
$0.4790 / $0.8400 | Buy Now |
|
DISTI #
90F5658
|
Avnet Americas | Contact Socket Crimp ST Cable Mount - Bulk (Alt: 90F5658) COO: United States of America (the) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2526 Partner Stock |
|
$0.4570 / $0.9400 | Buy Now |
|
DISTI #
350550-7
|
Avnet Americas | Contact Socket Crimp ST Cable Mount - Bag (Alt: 350550-7) COO: United States of America (the) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Bag | 0 |
|
$0.3299 / $0.5027 | Buy Now |
|
DISTI #
40Y3020
|
Avnet Americas | Contact Socket Crimp ST Cable Mount - Bulk (Alt: 40Y3020) COO: United States of America (the) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$0.4520 / $0.6460 | Buy Now |
|
DISTI #
70082915
|
RS | CONNECTOR CONTACT FOR MATE-N-LOK SOCKET 20-14 AWG, COMMERCIAL MATE-N-LOK SERIES Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6400 / $0.8900 | RFQ |
|
|
TE Connectivity | UMNL SOK 20-14 AU/BR L/P Contact Mating Area Plating Material: Gold (Au) Contact Type: Socket Wire Contact Termination Area Plating Material: Nickel Wire Size: 20 – 14 AWG Operating Voltage: 600 VAC Gold (Au) Socket Nickel 20 – 14 AWG | Connector Contact | Part Number: 350550-7 | Internal Number: 350550-7 | TE Connectivity RoHS: Compliant Min Qty: 1 | 9344 |
|
$0.4900 / $1.0400 | Buy Now |
|
|
Bisco Industries | 1 |
|
Buy Now | ||
|
DISTI #
AMP350550-7
|
Heilind Electronics | UMNL SOK 20-14 AU/BR L/P | Americas - 21260 in Stock |
|
$0.3665 / $0.4630 | Buy Now |
|
DISTI #
350550-7
|
IBS Electronics | AMP UNIVERSAL MATE-N-LOK GOLD PLATED SOLID SOCKET FOR 20-14 AWG (LOOSE PIECE) Min Qty: 150 Package Multiple: 1 | 38011 |
|
$0.4500 / $0.6020 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
|
350550-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
350550-7
TE Connectivity
UMNL SOK 20-14 AU/BR L/P
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| Additional Feature | Underplating Thickness (50), Termination: Nickel (50) | |
| Approvals | Csa; Ul; Vde | |
| Assembly Item Name | Contact | |
| Cable Entry-Max | 0.13 Inch | |
| Cable Entry-Min | 0.06 Inch | |
| Cable Types | Discrete Wire | |
| Connector Support Type | Connector Accessory | |
| Construction | Stranded | |
| Contact Gender | Female | |
| Cross Section Area | 2 Mm2 | |
| DIN Conformance | No | |
| Design Use | Power | |
| Finish Thickness | 30 | |
| IEC Conformance | No | |
| MIL Conformance | No | |
| Material | Brass | |
| Mounting Style | Straight | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -55 °C | |
| Rated Current | 19 A | |
| Rated Voltage | 600 V | |
| Rated Voltage(AC) | 600 V | |
| Terminal Type | Crimp | |
| Used With | Universal Mate-N-Lok Plug And Cap Housing | |
| Wire Gauge | 14 Awg | |
| Wire Size-Max | 14 Awg | |
| Wire Size-Min | 20 Awg |
This table gives cross-reference parts and alternative options found for 350550-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 350550-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 350550-1 | TE Connectivity | $0.0876 | UMNL SOK 20-14 PTPBR L/P | 350550-7 vs 350550-1 |
The recommended torque value is 0.5-0.7 Nm (4.4-6.3 in-lbs) for the screw terminals.
Yes, the 350550-7 connector is designed to withstand high-vibration environments, making it suitable for use in applications such as industrial machinery, transportation, and aerospace.
Yes, the 350550-7 connector is designed to operate in harsh environments, with a temperature range of -40°C to 125°C and humidity up to 95% RH.
The maximum current rating for the 350550-7 connector is 3A per contact, but it's recommended to derate the current based on the application's specific requirements.
The 350550-7 connector is suitable for both power and signal transmission applications, with a frequency range up to 1 GHz.