-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
UMNL SOK 20-14 AU/PHBZ L/P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90F4790
|
Newark | Contact, Socket, 20-14Awg, Crimp, Product Range:Universal Mate-N-Lok Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:14Awg, Contact Plating:Gold Plated Contacts, Wire Size Awg Min:20Awg Rohs Compliant: Yes |Amp Te Connectivity 350551-6 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4546 |
|
$1.2300 / $1.7600 | Buy Now |
DISTI #
A25409-ND
|
DigiKey | CONN SOCKET 14-20AWG CRIMP GOLD Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9318 / $1.6700 | Buy Now |
DISTI #
350551-6
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Bulk (Alt: 350551-6) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9392 / $1.0287 | Buy Now |
DISTI #
90F4790
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Bulk (Alt: 90F4790) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Bulk | 4546 Partner Stock |
|
$1.6400 / $2.1000 | Buy Now |
DISTI #
571-350551-6
|
Mouser Electronics | Pin & Socket Connectors SKT 20-14 PHBR/AU RoHS: Compliant | 7734 |
|
$0.9990 / $1.7700 | Buy Now |
DISTI #
V36:1790_11892641
|
Arrow Electronics | Contact SKT Crimp ST Cable Mount 14-20AWG T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2340 | Americas - 5971 |
|
$0.9100 / $1.4901 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.8770 | Buy Now |
DISTI #
AMP350551-6
|
Heilind Electronics | UMNL SOK 20-14 AU/PHBZ L/P | Americas - 479 in Stock |
|
$0.9854 / $1.2457 | Buy Now |
|
Onlinecomponents.com | UMNL SOK 20-14 AU/PHBZ L/P RoHS: Compliant |
4368 In Stock |
|
$0.9080 / $1.2950 | Buy Now |
DISTI #
73594937
|
Verical | Contact SKT Crimp ST Cable Mount 14-20AWG T/R RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 2340 | Americas - 5971 |
|
$0.9100 / $1.4901 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
350551-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
350551-6
TE Connectivity
UMNL SOK 20-14 AU/PHBZ L/P
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 13 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | UNDERPLATING THICKNESS (50), TERMINATION: NICKEL (50) | |
Approvals | CSA; VDE | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.2 inch | |
Cable Entry-Min | 0.13 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Construction | STRANDED | |
Contact Gender | FEMALE | |
Cross Section Area | 2 mm2 | |
DIN Conformance | NO | |
Design Use | POWER | |
Finish Thickness | 30 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 19 A | |
Rated Voltage | 600 V | |
Rated Voltage(AC) | 600 V | |
Terminal Type | CRIMP | |
Used With | UNIVERSAL MATE-N-LOK PLUG OR SOCKET HOUSING | |
Wire Gauge | 14 AWG | |
Wire Size-Max | 14 AWG | |
Wire Size-Min | 20 AWG |