-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
UMNL PIN 20-14 AU/PHBZ L/P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ3353
|
Newark | Pin & Socket Connectors Pin 20-14 Awg Au/Phbz L/P |Amp Te Connectivity 350552-6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2300 / $1.5200 | Buy Now |
DISTI #
A25408-ND
|
DigiKey | CONN PIN 14-20AWG CRIMP GOLD Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
980 In Stock |
|
$0.9289 / $1.6700 | Buy Now |
DISTI #
350552-6
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Loose Piece - Bulk (Alt: 350552-6) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9312 | Buy Now |
DISTI #
571-350552-6
|
Mouser Electronics | Pin & Socket Connectors PIN 20-14 AWG AU/PHBZ L/P RoHS: Compliant | 1412 |
|
$0.9750 / $1.6700 | Buy Now |
|
Future Electronics | UMNL PIN 20-14 AU/PHBZ L/P RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks Container: Bag | 0Bag |
|
$0.9000 / $0.9500 | Buy Now |
DISTI #
AMP350552-6
|
Heilind Electronics | UMNL PIN 20-14 AU/PHBZ L/P | Americas - 634 in Stock |
|
$0.9824 / $1.2419 | Buy Now |
|
Onlinecomponents.com | UMNL PIN 20-14 AU/PHBZ L/P RoHS: Compliant |
18288 Partner Stock |
|
$0.9060 / $1.6010 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY, 0.13IN MIN CABLE DIA, 0.2IN MAX CABLE DIA, CONTACT, PHOSPHOR BRONZE | 4637 |
|
$1.5000 / $4.0000 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY, 0.13IN MIN CABLE DIA, 0.2IN MAX CABLE DIA, CONTACT, PHOSPHOR BRONZE | 100 |
|
$1.3530 / $2.4600 | Buy Now |
DISTI #
350552-6
|
TTI | Pin & Socket Connectors PIN 20-14 AWG AU/PHBZ L/P RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Each | Americas - 0 |
|
$0.9200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
350552-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
350552-6
TE Connectivity
UMNL PIN 20-14 AU/PHBZ L/P
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | UNDERPLATING THICKNESS (50) | |
Approvals | CSA; UL; VDE | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.2 inch | |
Cable Entry-Min | 0.13 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Construction | STRANDED | |
Contact Gender | MALE | |
Cross Section Area | 0.5 mm2 | |
DIN Conformance | NO | |
Design Use | POWER | |
Finish Thickness | 36 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 19 A | |
Rated Voltage | 600 V | |
Rated Voltage(AC) | 600 V | |
Terminal Type | CRIMP | |
Used With | UNIVERSAL MATE-N-LOK PLUG OR SOCKET HOUSING | |
Wire Gauge | 14 AWG | |
Wire Size-Max | 14 AWG | |
Wire Size-Min | 20 AWG |