-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MNL SOK SPECIAL .0125PTPPHBZ
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90F3557
|
Newark | Mnl Sok Special .0125Ptpphbz Rohs Compliant: Yes |Amp Te Connectivity 350557-4 Min Qty: 24000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1660 | Buy Now |
DISTI #
A25570CT-ND
|
DigiKey | CONN SOCKET 16-18AWG CRIMP TIN Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
29948 In Stock |
|
$0.1365 / $0.2400 | Buy Now |
DISTI #
350557-4
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Loose Piece (Alt: 350557-4) RoHS: Compliant Min Qty: 24000 Package Multiple: 12000 Lead time: 15 Weeks, 2 Days | 0 |
|
$0.1447 | Buy Now |
DISTI #
571-350557-4
|
Mouser Electronics | Pin & Socket Connectors MNL SOK 20-14 Reel of 3000 RoHS: Compliant | 12000 |
|
$0.1470 / $0.1760 | Buy Now |
DISTI #
571-350557-4-CT
|
Mouser Electronics | Pin & Socket Connectors MNL SOK 20-14 Cut Strip of 100 RoHS: Compliant | 2000 |
|
$0.2510 | Buy Now |
DISTI #
571-350557-4-MR
|
Mouser Electronics | Pin & Socket Connectors MNL SOK 20-14 Reel of 1000 RoHS: Compliant | 0 |
|
$0.2090 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 24000 Package Multiple: 12000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.1285 | Buy Now |
DISTI #
AMP350557-4
|
Heilind Electronics | MNL SOK SPECIAL .0125PTPPHBZ | Americas - 0 in Stock |
|
$0.1606 / $0.1630 | Buy Now |
|
Onlinecomponents.com | MNL SOK SPECIAL .0125PTPPHBZ RoHS: Compliant |
27000 In Stock |
|
$0.0944 / $0.1576 | Buy Now |
DISTI #
54482132
|
Verical | Contact SKT Crimp ST Cable Mount 16-18AWG T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 1746 | Americas - 27000 |
|
$0.1853 / $0.2189 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
350557-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
350557-4
TE Connectivity
MNL SOK SPECIAL .0125PTPPHBZ
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 15 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Approvals | UL | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.115 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Construction | STRANDED | |
Contact Gender | FEMALE | |
Cross Section Area | 1.4 mm2 | |
DIN Conformance | NO | |
Design Use | POWER | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 15 A | |
Rated Voltage | 250 V | |
Rated Voltage(AC) | 250 V | |
Terminal Type | CRIMP | |
Used With | COMMERCIAL MATE-N-LOK HOUSINGS | |
Wire Gauge | 16 AWG | |
Wire Size-Max | 16 AWG |