-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
UMNL SOK D/L 24-18 PTPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13H1830
|
Newark | Cmnl Sok D/L 24-18 Ptpbr Rohs Compliant: Yes |Amp Te Connectivity 350560-1 RoHS: Compliant Min Qty: 60000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0820 | Buy Now |
DISTI #
350560-1
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Tape and Reel (Alt: 350560-1) RoHS: Compliant Min Qty: 60000 Package Multiple: 30000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.0632 | Buy Now |
DISTI #
571-350560-1
|
Mouser Electronics | Pin & Socket Connectors SOK D/L 24-18 PTPBR RoHS: Compliant | 0 |
|
$0.0770 | Order Now |
DISTI #
72000397
|
RS | Connector, Umnl Sok D/L 24-18 Ptpbr | TE Connectivity 350560-1 RoHS: Not Compliant Min Qty: 60000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1120 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60000 Package Multiple: 30000 Lead time: 21 Weeks Container: Reel | 0Reel |
|
$0.0633 | Buy Now |
DISTI #
AMP350560-1
|
Heilind Electronics | UMNL SOK D/L 24-18 PTPBR | Americas - 0 in Stock |
|
$0.0790 / $0.0802 | Buy Now |
|
Onlinecomponents.com | UMNL SOK D/L 24-18 PTPBR RoHS: Compliant | 0 |
|
$0.0667 / $0.1827 | Buy Now |
DISTI #
AMP350560-1
|
Interstate Connecting Components | UMNL SOK D/L 24-18 PTPBR | 0 |
|
$0.0790 / $0.0802 | Buy Now |
DISTI #
350560-1
|
Avnet Abacus | Contact SKT Crimp ST Cable Mount Loose Piece (Alt: 350560-1) RoHS: Compliant Min Qty: 30000 Package Multiple: 7500 Lead time: 30 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
350560-1
|
Avnet Abacus | Contact SKT Crimp ST Cable Mount Loose Piece (Alt: 350560-1) RoHS: Compliant Min Qty: 60000 Package Multiple: 60000 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
350560-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
350560-1
TE Connectivity
UMNL SOK D/L 24-18 PTPBR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | CONTACT FINISH: TIN | |
Approvals | CSA; UL; VDE | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.1 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Construction | STRANDED | |
Contact Gender | FEMALE | |
Contact Style | ROUND PIN-SOCKET | |
Cross Section Area | 0.82 mm2 | |
DIN Conformance | NO | |
Design Use | POWER | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 19 A | |
Rated Voltage | 600 V | |
Rated Voltage(AC) | 600 V | |
Terminal Type | CRIMP | |
Used With | UNIVERSAL MATE-N-LOK PLUG OR CAP HOUSING | |
Wire Gauge | 18 AWG | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 24 AWG |