350561-3
Description: UMNL PIN 24-18 .0126 PTPPHBZ

Overview of 350561-3 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 33 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 350561-3 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 18AH0272
Newark Contact, Pin, 24-18Awg, Crimp, Product Range:Universal Mate-N-Lok Series, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Max:18Awg, Contact Plating:Tin Plated Contacts, For Use With:Amp Universal Mate-N-Lok Series Rohs Compliant: Yes |Amp Te Connectivity 350561-3 RoHS: Compliant Min Qty: 7000 Package Multiple: 1 Date Code: 0 Container: Reel 21000
  • 7,000 $0.0840
  • 14,000 $0.0810
  • 28,000 $0.0780
  • 42,000 $0.0760
  • 70,000 $0.0730
$0.0730 / $0.0840 Buy Now
DISTI # 70C3819
Newark Contact, Pin, 24-18Awg, Crimp, Product Range:Universal Mate-N-Lok Series, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Max:18Awg, Contact Plating:Tin Plated Contacts, For Use With:Universal Mate-N-Lok Housings Rohs Compliant: Yes |Amp Te Connectivity 350561-3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 4269
  • 1 $0.0680
  • 25 $0.0680
  • 100 $0.0680
  • 250 $0.0680
  • 500 $0.0680
  • 1,000 $0.0620
$0.0620 / $0.0680 Buy Now
DISTI # 28X2721
Newark Contact, Pin, 24-18Awg, Crimp, Full Reel, Product Range:Universal Mate-N-Lok Series, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Max:18Awg, Contact Plating:Tin Plated Contacts, Wire Size Awg Min:24Awg Rohs Compliant: Yes |Amp Te Connectivity 350561-3 RoHS: Compliant Min Qty: 28000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 28,000 $0.0740
$0.0740 Buy Now
DISTI # A25362CT-ND
DigiKey CONN PIN 18-24AWG CRIMP TIN Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Tape & Reel (TR) 22200
In Stock
  • 1 $0.1400
  • 10 $0.1170
  • 25 $0.1088
  • 50 $0.1030
  • 100 $0.0975
  • 250 $0.0907
  • 500 $0.0855
  • 1,000 $0.0810
  • 2,500 $0.0751
  • 7,000 $0.0680
  • 14,000 $0.0597
  • 35,000 $0.0534
  • 70,000 $0.0463
$0.0463 / $0.1400 Buy Now
DISTI # 350561-3
Avnet Americas Contact PIN Crimp ST Cable Mount Strip - Tape and Reel (Alt: 350561-3) RoHS: Compliant Min Qty: 7000 Package Multiple: 7000 Lead time: 12 Weeks, 1 Days Container: Reel 7000
  • 7,000 $0.0436
$0.0436 Buy Now
DISTI # 70C3819
Avnet Americas Contact PIN Crimp ST Cable Mount Strip - Product that comes on tape, but is not reeled (Alt: 70C3819) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 4 Days Container: Ammo Pack 4269 Partner Stock
  • 1 $0.1530
  • 25 $0.1200
  • 100 $0.1080
  • 250 $0.1010
  • 500 $0.0960
$0.0960 / $0.1530 Buy Now
DISTI # 571-3505613
Mouser Electronics Pin & Socket Connectors PIN CONTACT 24-18 AWG RoHS: Compliant 21000
  • 7,000 $0.0670
  • 14,000 $0.0650
  • 28,000 $0.0540
  • 49,000 $0.0530
$0.0530 / $0.0670 Buy Now
DISTI # 70980805
RS UNIVERSAL MATE-N-LOK, UMNL PIN 24-18 .0126 PTPPHBZ | TE Connectivity 350561-3 RoHS: Compliant Min Qty: 7000 Package Multiple: 1 Container: Bulk 0
  • 7,000 $0.0680
  • 105,000 $0.0620
  • 525,000 $0.0540
  • 3,500,000 $0.0470
$0.0470 / $0.0680 RFQ
Future Electronics Universal Mate-N-Lok Pre-Tin 24-18 AWG Pin Contact RoHS: Compliant pbFree: Yes Min Qty: 7000 Package Multiple: 7000 Lead time: 13 Weeks Container: Reel 21000
Reel
  • 7,000 $0.0450
  • 14,000 $0.0439
  • 21,000 $0.0432
  • 28,000 $0.0428
  • 35,000 $0.0414
$0.0414 / $0.0450 Buy Now
Future Electronics Universal Mate-N-Lok Pre-Tin 24-18 AWG Pin Contact RoHS: Compliant pbFree: Yes Min Qty: 28000 Package Multiple: 7000 Lead time: 13 Weeks Container: Reel 0
Reel
  • 7,000 $0.0450
  • 14,000 $0.0439
  • 21,000 $0.0432
  • 28,000 $0.0428
  • 35,000 $0.0414
$0.0414 / $0.0450 Buy Now
DISTI # AMP350561-3
Heilind Electronics UMNL PIN 24-18 .0126 PTPPHBZ Americas - 120750 in Stock
42000 On Order
  • 7,000 $0.0528
  • 14,000 $0.0512
  • 21,000 $0.0504
  • 35,000 $0.0497
  • 154,000 $0.0489
$0.0489 / $0.0528 Buy Now
Onlinecomponents.com UMNL PIN 24-18 .0126 PTPPHBZ RoHS: Compliant 6700 In Stock
  • 1 $0.0485
  • 7,000 $0.0441
  • 14,000 $0.0437
  • 28,000 $0.0432
  • 56,000 $0.0428
  • 105,000 $0.0424
  • 154,000 $0.0419
  • 252,000 $0.0415
$0.0415 / $0.0485 Buy Now
DISTI # 78956110
Verical Contact PIN Crimp ST Cable Mount 18-24AWG T/R RoHS: Compliant Min Qty: 7000 Package Multiple: 7000 Date Code: 2219 Americas - 161000
  • 7,000 $0.0395
$0.0395 Buy Now
DISTI # 73586151
Verical Contact PIN Crimp ST Cable Mount 18-24AWG T/R RoHS: Compliant Min Qty: 28000 Package Multiple: 28000 Americas - 28000
  • 28,000 $0.0379
$0.0379 Buy Now
DISTI # 62413527
Verical Contact PIN Crimp ST Cable Mount 18-24AWG T/R RoHS: Compliant Min Qty: 119 Package Multiple: 1 Date Code: 2204 Americas - 10510
  • 6,000 $0.0496
$0.0496 Buy Now
DISTI # 67231056
Verical Contact PIN Crimp ST Cable Mount 18-24AWG T/R RoHS: Compliant Min Qty: 6700 Package Multiple: 6700 Date Code: 2204 Americas - 6700
  • 6,700 $0.0573
  • 20,100 $0.0568
  • 33,500 $0.0562
  • 60,300 $0.0556
  • 107,200 $0.0551
$0.0551 / $0.0573 Buy Now
Quest Components 0.8 mm2, PHOSPHOR BRONZE, TIN FINISH, WIRE TERMINAL 28000
  • 1 $0.1352
  • 3,288 $0.0439
  • 18,208 $0.0406
$0.0406 / $0.1352 Buy Now
Quest Components 0.8 mm2, PHOSPHOR BRONZE, TIN FINISH, WIRE TERMINAL 11600
  • 1 $0.4800
  • 2,779 $0.0960
  • 8,334 $0.0840
$0.0840 / $0.4800 Buy Now
Quest Components 0.8 mm2, PHOSPHOR BRONZE, TIN FINISH, WIRE TERMINAL 2400
  • 1 $0.3380
  • 38 $0.1521
  • 330 $0.1014
$0.1014 / $0.3380 Buy Now
Quest Components 0.8 mm2, PHOSPHOR BRONZE, TIN FINISH, WIRE TERMINAL 1200
  • 1 $0.3380
  • 38 $0.1521
  • 330 $0.1014
$0.1014 / $0.3380 Buy Now
Quest Components 0.8 mm2, PHOSPHOR BRONZE, TIN FINISH, WIRE TERMINAL 1
  • 1 $0.2800
$0.2800 Buy Now
DISTI # 350561-3
TTI Pin & Socket Connectors PIN CONTACT 24-18 AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 7000 Package Multiple: 7000 Container: Reel Americas - 28000
In Stock
  • 7,000 $0.0450
$0.0450 Buy Now
DISTI # AMP350561-3
Interstate Connecting Components UMNL PIN 24-18 .0126 PTPPHBZ 28175
9800 On Order
  • 7,000 $0.0528
  • 14,000 $0.0512
  • 21,000 $0.0504
  • 35,000 $0.0497
  • 154,000 $0.0489
$0.0489 / $0.0528 Buy Now
Powell Electronics UMNL - Terminals Min Qty: 1 26
  • 1 $0.1849
  • 28,000 $0.1294
  • 50,000 $0.1208
  • 100,000 $0.1165
  • 500,000 $0.1121
$0.1121 / $0.1849 Buy Now
Chip 1 Exchange INSTOCK 91000
RFQ
DISTI # 350561-3
Avnet Abacus Contact PIN Crimp ST Cable Mount Strip (Alt: 350561-3) RoHS: Compliant Min Qty: 7000 Package Multiple: 7000 Lead time: 24 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # 350561-3
Avnet Abacus Contact PIN Crimp ST Cable Mount Strip (Alt: 350561-3) RoHS: Compliant Min Qty: 28000 Package Multiple: 28000 Lead time: 20 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # 350561-3
Avnet Asia Contact PIN Crimp ST Cable Mount Strip (Alt: 350561-3) RoHS: Compliant Min Qty: 28000 Package Multiple: 28000 Lead time: 9 Weeks, 2 Days 0
  • 28,000 $0.0469
  • 56,000 $0.0462
  • 84,000 $0.0456
  • 140,000 $0.0450
  • 280,000 $0.0438
  • 700,000 $0.0427
  • 1,400,000 $0.0416
$0.0416 / $0.0469 Buy Now
DISTI # C1S114405850491
Chip1Stop Contact PIN Crimp ST Cable Mount 18-24AWG Reel RoHS: Compliant 161000
  • 7,000 $0.0453
$0.0453 Buy Now
DISTI # C1S757102161020
Chip1Stop Contact PIN Crimp ST Cable Mount 18-24AWG Reel RoHS: Compliant 10510
  • 10 $0.1170
  • 25 $0.1013
  • 100 $0.0892
  • 250 $0.0883
  • 500 $0.0819
  • 1,000 $0.0751
  • 3,000 $0.0746
  • 6,000 $0.0596
$0.0596 / $0.1170 Buy Now
LCSC Housing Contact ROHS 4162
  • 10 $0.0452
  • 100 $0.0384
  • 300 $0.0350
  • 1,000 $0.0324
  • 7,000 $0.0304
  • 14,000 $0.0294
$0.0294 / $0.0452 Buy Now
Master Electronics UMNL PIN 24-18 .0126 PTPPHBZ RoHS: Compliant 6700 In Stock
  • 1 $0.0485
  • 7,000 $0.0441
  • 14,000 $0.0437
  • 28,000 $0.0432
  • 56,000 $0.0428
  • 105,000 $0.0424
  • 154,000 $0.0419
  • 252,000 $0.0415
$0.0415 / $0.0485 Buy Now
New Advantage Corporation Universal Mate-N-Lok Pre-Tin 24-18 AWG Pin Contact RoHS: Compliant Min Qty: 1 Package Multiple: 7000 14000
  • 7,000 $0.0591
  • 14,000 $0.0552
$0.0552 / $0.0591 Buy Now

CAD Models for 350561-3 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 350561-3 by TE Connectivity

350561-3
TE Connectivity
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.90.40.00
Factory Lead Time
13 Weeks, 4 Days
Samacsys Manufacturer
TE Connectivity
Approvals
CSA; UL; VDE
Assembly Item Name
CONTACT
Cable Entry-Max
0.1 inch
Cable Entry-Min
0.04 inch
Cable Types
DISCRETE WIRE
Connector Support Type
CONNECTOR ACCESSORY
Construction
STRANDED
Contact Gender
MALE
Cross Section Area
0.82 mm2
DIN Conformance
NO
Design Use
POWER
IEC Conformance
NO
MIL Conformance
NO
Material
PHOSPHOR BRONZE
Mounting Style
STRAIGHT
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Rated Current
19 A
Rated Voltage
600 V
Rated Voltage(AC)
600 V
Terminal Type
CRIMP
Used With
UNIVERSAL MATE-N-LOK PLUG OR SOCKET HOUSING
Wire Gauge
18 AWG
Wire Size-Max
18 AWG
Wire Size-Min
24 AWG
Want to compare parts?
  1. 350561-3
    TE Connectivity
    UMNL PIN 24-18 .0126 PTPPHBZ
    VS

Related Parts for 350561-3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 350561-3 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 350561-3 by TE Connectivity

Select Manufacturer
Which Manufacturer of 350561-3 would you like to use for your alert(s)?
  • Please alert me when 350561-3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 350561-3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 350561-3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 350561-3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 350561-3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 350561-3 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: