-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MNL PIN PTPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AJ0416
|
Newark | Accessory, 0.115In Max Cable Dia, Contact, Brass |Amp Te Connectivity 350639-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8746 |
|
$0.2260 | Buy Now |
DISTI #
A25568-ND
|
DigiKey | CONN PIN 16-18AWG CRIMP TIN Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
5215 In Stock |
|
$0.3279 / $0.5700 | Buy Now |
DISTI #
350639-1
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Strip - Bulk (Alt: 350639-1) RoHS: Compliant Min Qty: 16000 Package Multiple: 16000 Lead time: 21 Weeks, 5 Days Container: Bulk | 98 Factory Stock |
|
$0.2439 | Buy Now |
DISTI #
571-3506391
|
Mouser Electronics | Pin & Socket Connectors CONTACT RoHS: Compliant | 16763 |
|
$0.2630 / $0.5900 | Buy Now |
|
Future Electronics | MATE-N-LOK 18 AWG Discrete Wire to Cable Crimp Pin Contact RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 22 Weeks Container: Bag | 0Bag |
|
$0.2200 / $0.2350 | Buy Now |
|
Future Electronics | MATE-N-LOK 18 AWG Discrete Wire to Cable Crimp Pin Contact RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 22 Weeks Container: Bag | 0Bag |
|
$0.2200 / $0.2350 | Buy Now |
DISTI #
AMP350639-1
|
Heilind Electronics | MNL PIN PTPBR | Americas - 37 in Stock |
|
$0.1981 / $0.2747 | Buy Now |
|
Onlinecomponents.com | MNL PIN PTPBR RoHS: Compliant |
11146 In Stock |
|
$0.2150 / $0.3144 | Buy Now |
|
Quest Components | 10245 |
|
$0.4350 / $1.4500 | Buy Now | |
DISTI #
350639-1
|
TTI | Pin & Socket Connectors CONTACT RoHS: Compliant pbFree: Pb-Free Min Qty: 16000 Package Multiple: 1 Container: Each | Americas - 0 |
|
$0.3140 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
350639-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
350639-1
TE Connectivity
MNL PIN PTPBR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 21 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.115 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Construction | STRANDED | |
Contact Gender | MALE | |
Cross Section Area | 1.31 mm2 | |
DIN Conformance | NO | |
Design Use | POWER | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 15 A | |
Rated Voltage | 250 V | |
Rated Voltage(AC) | 250 V | |
Terminal Type | CRIMP | |
Used With | CAP HOUSING | |
Wire Gauge | 16 AWG | |
Wire Size-Max | 16 AWG | |
Wire Size-Min | 18 AWG |