350654-7
TE Connectivity
Description: UMNL GROUNDING PIN AUBR

Overview of 350654-7 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 17 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Education and Research Industrial Automation Audio and Video Systems Electronic Manufacturing Entertainment and Gaming

Price & Stock for 350654-7 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 96Y1498
Newark Pin & Socket Connectors Umnl Grounding Pin Aubr |Amp Te Connectivity 350654-7 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $0.7060
$0.7060 Buy Now
DISTI # 2266-350654-7-ND
DigiKey CONN PIN 14-20AWG CRIMP GOLD Min Qty: 1 Lead time: 28 Weeks Container: Box MARKETPLACE PRODUCT 10000
In Stock
  • 5,000 $0.6100
$0.6100 Buy Now
DISTI # A105457CT-ND
DigiKey CONN PIN 14-20AWG CRIMP GOLD Min Qty: 1 Lead time: 28 Weeks Container: Cut Tape (CT), Tape & Reel (TR) Temporarily Out of Stock
  • 1 $0.8900
  • 20,000 $0.5263
$0.5263 / $0.8900 Buy Now
DISTI # 350654-7
Avnet Americas Contact PIN Crimp ST Cable Mount Strip - Tape and Reel (Alt: 350654-7) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 25 Weeks, 2 Days Container: Reel 0
  • 20,000 $0.4957
$0.4957 Buy Now
DISTI # 571-350654-7
Mouser Electronics Pin & Socket Connectors UMNL GROUNDING PIN AUBR RoHS: Compliant 5000
  • 5,000 $0.6020
$0.6020 Buy Now
DISTI # 571-350654-7-CT
Mouser Electronics Pin & Socket Connectors UMNL GROUNDING Cut Strip of 100 RoHS: Compliant 300
  • 100 $0.1100
  • 500 $0.0930
  • 1,000 $0.0760
  • 2,500 $0.0700
  • 10,000 $0.0610
  • 25,000 $0.0570
  • 50,000 $0.0550
$0.0550 / $0.1100 Buy Now
DISTI # 571-350654-7-MR
Mouser Electronics Pin & Socket Connectors UMNL GROUNDING Reel of 1000 RoHS: Compliant 0
  • 1,000 $0.0850
$0.0850 Order Now
DISTI # 72000244
RS Connector, Umnl Grounding Pin Aubr | TE Connectivity 350654-7 RoHS: Not Compliant Min Qty: 20000 Package Multiple: 1 Container: Bulk 0
  • 20,000 $0.9200
$0.9200 RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Lead time: 25 Weeks Container: Reel 0
Reel
  • 20,000 $0.4960
$0.4960 Buy Now
DISTI # AMP350654-7
Heilind Electronics UMNL GROUNDING PIN AUBR Americas - 0 in Stock
  • 20,000 $0.6192
$0.6192 Buy Now
Onlinecomponents.com UMNL GROUNDING PIN AUBR RoHS: Compliant 10175 In Stock
  • 25 $0.8390
  • 1,000 $0.5990
  • 2,500 $0.5930
  • 5,000 $0.5870
  • 10,000 $0.5810
  • 15,000 $0.5760
  • 20,000 $0.5140
$0.5140 / $0.8390 Buy Now
Quest Components   12000
  • 1 $2.1280
  • 611 $0.8778
  • 1,140 $0.7980
$0.7980 / $2.1280 Buy Now
DISTI # 3506547-TEC
TME Connector: wire-wire Min Qty: 5000 10000
  • 5,000 $0.5874
$0.5874 Buy Now
DISTI # AMP350654-7
Interstate Connecting Components UMNL GROUNDING PIN AUBR 0
  • 20,000 $0.6192
$0.6192 Buy Now
Chip 1 Exchange INSTOCK 143000
RFQ
DISTI # C1S757103027884
Chip1Stop Contact PIN Crimp ST Cable Mount T/R RoHS: Compliant 10000
  • 5,000 $0.6030
$0.6030 Buy Now
Master Electronics UMNL GROUNDING PIN AUBR RoHS: Compliant 10175 In Stock
  • 25 $0.8390
  • 1,000 $0.5990
  • 2,500 $0.5930
  • 5,000 $0.5870
  • 10,000 $0.5810
  • 15,000 $0.5760
  • 20,000 $0.5140
$0.5140 / $0.8390 Buy Now

CAD Models for 350654-7 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 350654-7 by TE Connectivity

350654-7
TE Connectivity
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.90.40.00
Factory Lead Time
25 Weeks, 2 Days
Samacsys Manufacturer
TE Connectivity
Additional Feature
UNDERPLATING THICKNESS (50), TERMINATION: TIN (30) OVER NICKEL
Approvals
CSA; UL; VDE
Assembly Item Name
CONTACT
Cable Entry-Max
0.13 inch
Cable Entry-Min
0.06 inch
Cable Types
DISCRETE WIRE
Connector Support Type
CONNECTOR ACCESSORY
Construction
STRANDED
Contact Gender
MALE
Cross Section Area
2 mm2
DIN Conformance
NO
Design Use
POWER
Finish Thickness
30
IEC Conformance
NO
MIL Conformance
NO
Material
BRASS
Mounting Style
STRAIGHT
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Rated Current
19 A
Rated Voltage
600 V
Rated Voltage(AC)
600 V
Terminal Type
CRIMP
Used With
UNIVERSAL MATE-N-LOK PLUG OR CAP HOUSING
Wire Gauge
14 AWG
Wire Size-Max
14 AWG
Wire Size-Min
20 AWG
Want to compare parts?
  1. 350654-7
    TE Connectivity
    UMNL GROUNDING PIN AUBR
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 350654-7 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 350654-7 by TE Connectivity

Select Manufacturer
Which Manufacturer of 350654-7 would you like to use for your alert(s)?
  • Please alert me when 350654-7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 350654-7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 350654-7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 350654-7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 350654-7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 350654-7 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: