-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
UMNL SOK 24-18 AUPHBZ L/P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18R3478
|
Newark | Umnl Sok 24-18 Auphbz L/P |Amp Te Connectivity 350689-6 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8140 | Buy Now |
DISTI #
A122429-ND
|
DigiKey | CONN SOCKET 18-24AWG CRIMP GOLD Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
2163 In Stock |
|
$0.7314 / $1.3600 | Buy Now |
DISTI #
350689-6
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Bulk (Alt: 350689-6) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7753 | Buy Now |
DISTI #
571-350689-6
|
Mouser Electronics | Pin & Socket Connectors UMNL SOK 24-18 AUPHBZ L/P RoHS: Compliant | 0 |
|
$0.7880 | Order Now |
DISTI #
70285727
|
RS | Mate-n-Lok, Contact, pin,0.20-0.80mm2 | TE Connectivity 350689-6 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5600 / $0.8000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks Container: Bag | 0Bag |
|
$0.6890 | Buy Now |
DISTI #
AMP350689-6
|
Heilind Electronics | UMNL SOK 24-18 AUPHBZ L/P | Americas - 0 in Stock |
|
$0.8605 | Buy Now |
|
Onlinecomponents.com | UMNL SOK 24-18 AUPHBZ L/P RoHS: Compliant | 0 |
|
$0.7490 / $2.1070 | Buy Now |
DISTI #
AMP350689-6
|
Interstate Connecting Components | UMNL SOK 24-18 AUPHBZ L/P | 0 |
|
$0.8605 | Buy Now |
DISTI #
350689-6
|
Avnet Abacus | (Alt: 350689-6) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
350689-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
350689-6
TE Connectivity
UMNL SOK 24-18 AUPHBZ L/P
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | UNDERPLATING THICKNESS (50), TERMINATION: NICKEL (50) | |
Approvals | CSA; UL; VDE | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.1 inch | |
Cable Entry-Min | 0.04 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Construction | STRANDED | |
Contact Gender | FEMALE | |
Cross Section Area | 0.8 mm2 | |
DIN Conformance | NO | |
Design Use | POWER | |
Finish Thickness | 30 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 19 A | |
Rated Voltage | 600 V | |
Rated Voltage(AC) | 600 V | |
Terminal Type | CRIMP | |
Used With | UNIVERSAL MATE-N-LOK PLUG AND CAP HOUSING | |
Wire Gauge | 18 AWG | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 24 AWG |