-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
UMNL SOK 24-18 AUBR L/P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90F3761
|
Newark | Contact, Socket, 24-18Awg, Crimp, Product Range:Universal Mate-N-Lok Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:18Awg, Contact Plating:Gold Plated Contacts, Wire Size Awg Min:24Awg, Length:0.76" Rohs Compliant: Yes |Amp Te Connectivity 350689-7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 7988 |
|
$0.3660 / $0.5080 | Buy Now |
DISTI #
90F3761
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Bulk (Alt: 90F3761) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 7705 Partner Stock |
|
$0.4570 / $0.7180 | Buy Now |
DISTI #
350689-7
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Bulk (Alt: 350689-7) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Container: Bulk | 0 |
|
$0.3159 / $0.3624 | Buy Now |
DISTI #
70085181
|
RS | Power Contact, Sockets, 24-18 AWG, 600VAC, 19A, Universal MATE-N-LOK Series | TE Connectivity 350689-7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 15090 |
|
$0.2760 | Buy Now |
DISTI #
AMP350689-7
|
Heilind Electronics | UMNL SOK 24-18 AUBR L/P | Americas - 12426 in Stock |
|
$0.3743 / $0.4732 | Buy Now |
|
Bristol Electronics | 6 |
|
RFQ | ||
DISTI #
350689-7
|
IBS Electronics | POWER CONTACT SOCKETS 24-18 AWG 600VAC 19A UNIVERSAL MATE-N-LOK SERIES | TE CONNECTIVITY 350689-7 Min Qty: 157 Package Multiple: 1 | 25574 |
|
$0.3720 / $0.4080 | Buy Now |
DISTI #
AMP350689-7
|
Interstate Connecting Components | UMNL SOK 24-18 AUBR L/P | 2071 |
|
$0.3743 / $0.4732 | Buy Now |
|
Powell Electronics | UMNL SOK 24-18 AUBR L/P Min Qty: 1 | 1333 |
|
$0.4254 / $0.5165 | Buy Now |
DISTI #
350689-7
|
Richardson RFPD | GENERAL TERMINAL RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
350689-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
350689-7
TE Connectivity
UMNL SOK 24-18 AUBR L/P
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | UNDERPLATING THICKNESS (50) | |
Approvals | CSA; UL | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.1 inch | |
Cable Entry-Min | 0.04 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Construction | STRANDED | |
Contact Design | SOLID | |
Contact Gender | FEMALE | |
Cross Section Area | 0.8 mm2 | |
DIN Conformance | NO | |
Design Use | POWER | |
Finish Thickness | 30 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 19 A | |
Rated Voltage | 600 V | |
Rated Voltage(AC) | 600 V | |
Terminal Type | CRIMP | |
Used With | UNIVERSAL MATE-N-LOK PLUG AND CAP HOUSING | |
Wire Gauge | 18 AWG | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 24 AWG |