Part Details for 350689722 by Molex
Overview of 350689722 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 350689722
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-350689722-ND
|
DigiKey | MP-LOCK QUICK DISCONNECT, FEMALE Min Qty: 5000 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
230000 In Stock |
|
$0.0540 / $0.0610 | Buy Now |
DISTI #
0350689722
|
Avnet Americas | Quick Disconnect Terminal 20AWG F Tin Reel - Tape and Reel (Alt: 0350689722) RoHS: Compliant Min Qty: 60000 Package Multiple: 15000 Container: Reel | 0 |
|
RFQ | |
DISTI #
26396894
|
Verical | Quick Disconnect Terminal 20-22AWG Brass F Tin MP-Lock™ T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | Americas - 230000 |
|
$0.0500 / $0.0570 | Buy Now |