-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
UMNL SPLIT PIN 20-14 PTPBR L/P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC6285
|
Newark | Pin & Socket Connectors Umnl Split Pin 20-14 Rohs Compliant: Yes |Amp Te Connectivity 350707-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 131 |
|
$0.2050 / $0.2500 | Buy Now |
DISTI #
90F4802
|
Newark | Contact, Pin, 20-14Awg, Crimp, Product Range:Universal Mate-N-Lok Series, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Max:14Awg, Contact Plating:Tin Plated Contacts, For Use With:Universal Mate-N-Lok Connectors Rohs Compliant: Yes |Amp Te Connectivity 350707-1 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1450 | Buy Now |
DISTI #
A25338-ND
|
DigiKey | CONN SPLIT PIN 14-20AWG CRMP TIN Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
5234 In Stock |
|
$0.1077 / $0.2400 | Buy Now |
DISTI #
350707-1
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Strip - Bulk (Alt: 350707-1) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1084 / $0.1187 | Buy Now |
DISTI #
571-350707-1
|
Mouser Electronics | Pin & Socket Connectors UMNL SPLIT PIN 20-14 RoHS: Compliant | 5820 |
|
$0.1070 / $0.2000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Bag | 0Bag |
|
$0.1012 | Buy Now |
|
Bisco Industries | 15 |
|
Buy Now | ||
DISTI #
AMP350707-1
|
Heilind Electronics | UMNL SPLIT PIN 20-14 PTPBR L/P | Americas - 0 in Stock |
|
$0.1120 / $0.1154 | Buy Now |
|
Onlinecomponents.com | UMNL SPLIT PIN 20-14 PTPBR L/P RoHS: Compliant |
6300 In Stock |
|
$0.1019 / $0.1283 | Buy Now |
DISTI #
70732744
|
Verical | Contact PIN Crimp ST Cable Mount 14-20AWG Bag RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 6000 |
|
$0.1668 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
350707-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
350707-1
TE Connectivity
UMNL SPLIT PIN 20-14 PTPBR L/P
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Approvals | CSA; UL; VDE | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.2 inch | |
Cable Entry-Min | 0.13 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Construction | STRANDED | |
Contact Gender | MALE | |
Contact Style | SPLIT | |
Cross Section Area | 2 mm2 | |
DIN Conformance | NO | |
Design Use | POWER | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 19 A | |
Rated Voltage | 600 V | |
Rated Voltage(AC) | 600 V | |
Terminal Type | CRIMP | |
Used With | UNIVERSAL MATE-N-LOK PLUG OR SOCKET HOUSING | |
Wire Gauge | 14 AWG | |
Wire Size-Max | 14 AWG | |
Wire Size-Min | 20 AWG |