-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
09P UMNL PLUG HSG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
350720-1 by TE Connectivity is a Power Connector.
Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC1544
|
Newark | 09P Umnl Plug Hsg Rohs Compliant: Yes |Amp Te Connectivity 350720-1 RoHS: Compliant Min Qty: 1300 Package Multiple: 1 Date Code: 0 Container: Bulk | 2480 |
|
$0.4700 | Buy Now |
DISTI #
90F4838
|
Newark | Plug & Socket Housing, Plug, Nylon, Product Range:Universal Mate-N-Lok Series, Gender:Plug, No. Of Positions:9Positions, Pitch Spacing:6.35Mm, For Use With:Universal Mate-N-Lok Connectors, Colour:White, Connector Type:Plug & Socket Rohs Compliant: Yes |Amp Te Connectivity 350720-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 596 |
|
$0.4790 / $0.7530 | Buy Now |
DISTI #
350720-1
|
Avnet Americas | Conn Housing PL 9 POS 6.35mm Crimp ST Cable Mount Loose Piece - Bulk (Alt: 350720-1) RoHS: Compliant Min Qty: 1300 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 3120 |
|
$0.2920 / $0.3196 | Buy Now |
DISTI #
90F4838
|
Avnet Americas | Conn Housing PL 9 POS 6.35mm Crimp ST Cable Mount Loose Piece - Bulk (Alt: 90F4838) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 492 Partner Stock |
|
$0.5200 / $0.7200 | Buy Now |
DISTI #
70083534
|
RS | Connector Soft Shell Universal MATE-N-LOK 9 Plug Nylon White 19 A | TE Connectivity 350720-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 7122 |
|
$0.2800 | Buy Now |
DISTI #
AMP350720-1
|
Heilind Electronics | 09P UMNL PLUG HSG | Americas - 23610 in Stock104325 On Order |
|
$0.3425 / $0.4330 | Buy Now |
|
Bristol Electronics | 230 |
|
RFQ | ||
|
Bristol Electronics | 161 |
|
RFQ | ||
|
Bristol Electronics | 17 |
|
RFQ | ||
|
Bristol Electronics | 12 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
350720-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
350720-1
TE Connectivity
09P UMNL PLUG HSG
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACTS: 350924-1; 770672-1 | |
Body Breadth | 0.8 inch | |
Body Depth | 1.075 inch | |
Body Length | 0.8 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Durability | 50 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 22.2 N | |
Insulation Diameter-Min | 0.032 inch | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Pitch | 0.25 inch | |
Mating Contact Row Spacing | 0.25 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED RIB(S) | |
Reference Standard | CSA, UL, V | |
Terminal Pitch | 6.35 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 10 AWG | |
Wire Size-Min | 30 AWG | |
Withdrawl Force-Min | 3.1136 N |