-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12P UMNL PLUG HSG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
350735-1 by TE Connectivity is a Combination Line Connector.
Combination Line Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90F4840
|
Newark | Plug & Socket Housing, Plug, Nylon, Product Range:Universal Mate-N-Lok Series, Gender:Plug, No. Of Positions:12Positions, Pitch Spacing:6.35Mm, For Use With:Universal Mate-N-Lok Connectors, Colour:White, Connector Type:Plug & Socket Rohs Compliant: Yes |Amp Te Connectivity 350735-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 627 |
|
$0.4580 / $0.5720 | Buy Now |
DISTI #
350735-1
|
Avnet Americas | Conn Housing Wire to Board/Wire to Wire Plug 12 POS 6.35mm ST Cable Mount Loose Piece - Bulk (Alt: 350735-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 2 Days Container: Bulk | 1850061208 Factory Stock |
|
$0.4034 / $0.4341 | Buy Now |
DISTI #
90F4840
|
Avnet Americas | Conn Housing Wire to Board/Wire to Wire Plug 12 POS 6.35mm ST Cable Mount Loose Piece - Bulk (Alt: 90F4840) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 2 Days Container: Bulk | 827 Partner Stock |
|
$0.5150 / $0.8530 | Buy Now |
DISTI #
70083536
|
RS | Connector Soft Shell Universal MATE-N-LOK 12 Plug Nylon White 19 A | TE Connectivity 350735-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1415 |
|
$0.6500 / $0.9100 | Buy Now |
DISTI #
AMP350735-1
|
Heilind Electronics | 12P UMNL PLUG HSG | Americas - 36066 in Stock |
|
$0.4374 / $0.5529 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 69 |
|
$0.4875 / $0.7500 | Buy Now |
|
Bristol Electronics | 14 |
|
RFQ | ||
|
Bristol Electronics | 10 |
|
RFQ | ||
DISTI #
350735-1
|
TME | Connector: wire-wire/PCB, plug, male/female, 6.35mm, for cable Min Qty: 2 | 1490 |
|
$0.5420 / $1.1390 | Buy Now |
DISTI #
AMP350735-1
|
Interstate Connecting Components | 12P UMNL PLUG HSG | 6011 |
|
$0.4374 / $0.5529 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
350735-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
350735-1
TE Connectivity
12P UMNL PLUG HSG
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 16 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | MATE-N-LOK | |
Body Breadth | 0.8 inch | |
Body Depth | 1.08 inch | |
Body Length | 1.05 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.25 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | CSA, UL | |
Terminal Pitch | 6.35 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 350735-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 350735-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1-350735-3 | TE Connectivity | Check for Price | 12P UMNL V0 PLUG HSG ORANGE | 350735-1 vs 1-350735-3 |