-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
05P UMNL PLUG TEST ASSY 94VO
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24C2210
|
Newark | 05P Umnl Plug Test Assy 94Vo Rohs Compliant: Yes |Amp Te Connectivity 350848-5 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$92.1800 / $102.9800 | Buy Now |
DISTI #
A25733-ND
|
DigiKey | CONN PLUG 5POS UNIV-MATE-N-LOK Min Qty: 1 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$100.3710 | Buy Now |
DISTI #
3937-350848-5-ND
|
DigiKey | CONN PLUG 5POS UNIV-MATE-N-LOK Min Qty: 1 Lead time: 17 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$201.4300 | Buy Now |
DISTI #
350848-5
|
Avnet Americas | Conn Housing RCP 5 POS 6.35mm Crimp ST Cable Mount One Piece - Bulk (Alt: 350848-5) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 14 Weeks, 2 Days Container: Bulk | 0 |
|
$84.7947 | Buy Now |
DISTI #
571-350848-5
|
Mouser Electronics | Pin & Socket Connectors 05P PLUG TEST 94VO RoHS: Compliant | 0 |
|
$100.1000 / $100.3700 | Order Now |
DISTI #
72000504
|
RS | Connector, 05P Umnl Plug Test Assy 94Vo | TE Connectivity 350848-5 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$118.0900 / $128.3600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 14 Weeks Container: Box | 0Box |
|
$84.7300 | Buy Now |
DISTI #
AMP350848-5
|
Heilind Electronics | 05P UMNL PLUG TEST ASSY 94VO | Americas - 0 in Stock |
|
$105.9007 / $109.1099 | Buy Now |
|
Onlinecomponents.com | 05P UMNL PLUG TEST ASSY 94VO RoHS: Compliant |
4 Partner Stock |
|
$110.8600 / $145.3400 | Buy Now |
DISTI #
3508485-TEC
|
TME | 350848-5 Min Qty: 1 | 4 |
|
$135.9288 / $179.5366 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
350848-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
350848-5
TE Connectivity
05P UMNL PLUG TEST ASSY 94VO
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Connector Type | POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 5 A | |
Reference Standard | CSA, UL, V | |
Terminal Pitch | 6.35 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 10 AWG | |
Wire Size-Min | 30 AWG |