-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
UMNL PIN 18-14 .0126 PTPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13H1859
|
Newark | Contact, Pin, 18-14Awg, Crimp, Product Range:Universal Mate-N-Lok Series, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Max:14Awg, Contact Plating:Tin Plated Contacts, For Use With:Universal Mate-N-Lok Housings Rohs Compliant: Yes |Amp Te Connectivity 350873-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 15077 |
|
$0.0910 | Buy Now |
DISTI #
42AJ3377
|
Newark | P&s Connectors Pin Contact 18-14 Awg Reel Of 2500 |Amp Te Connectivity 350873-1 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 20000 |
|
$0.1140 / $0.1400 | Buy Now |
DISTI #
28X2727
|
Newark | Contact, Pin, 18-14Awg, Crimp, Full Reel, Product Range:Universal Mate-N-Lok Series, Contact Gender:Pin, Contact Termination Type:Solder, Wire Size Awg Max:14Awg, Contact Plating:Tin Plated Contacts, Wire Size Awg Min:18Awg Rohs Compliant: Yes |Amp Te Connectivity 350873-1 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0790 / $0.0890 | Buy Now |
DISTI #
70AH0349
|
Newark | Contact, Pin, 18-14Awg, Crimp Rohs Compliant: Yes |Amp Te Connectivity 350873-1 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0970 | Buy Now |
DISTI #
A25378CT-ND
|
DigiKey | CONN PIN 14-18AWG CRIMP TIN Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
38556 In Stock |
|
$0.0624 / $0.1900 | Buy Now |
DISTI #
350873-1
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Loose Piece - Tape and Reel (Alt: 350873-1) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 17 Weeks, 6 Days Container: Reel | 0 |
|
$0.0628 / $0.0688 | Buy Now |
DISTI #
13H1859
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Loose Piece - Product that comes on tape, but is not reeled (Alt: 13H1859) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 2 Days Container: Ammo Pack | 15077 Partner Stock |
|
$0.1470 / $0.2080 | Buy Now |
DISTI #
571-3508731
|
Mouser Electronics | Pin & Socket Connectors PIN CONTACT 18-14 AWG Reel of 2500 RoHS: Compliant | 97500 |
|
$0.0720 / $0.0830 | Buy Now |
DISTI #
V72:2272_11892982
|
Arrow Electronics | Contact PIN Crimp ST Cable Mount 14-18AWG T/R Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks Date Code: 2131 Container: Cut Strips | Americas - 970 |
|
$0.0514 / $0.0558 | Buy Now |
|
Future Electronics | Universal Mate-N-Lok Pre-Tin 18-14 AWG Pin Contact RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.0587 / $0.0657 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
350873-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
350873-1
TE Connectivity
UMNL PIN 18-14 .0126 PTPBR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 19 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Approvals | CSA; UL; VDE | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.2 inch | |
Cable Entry-Min | 0.13 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Construction | STRANDED | |
Contact Gender | MALE | |
Cross Section Area | 2 mm2 | |
DIN Conformance | NO | |
Design Use | POWER | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 19 A | |
Rated Voltage | 600 V | |
Rated Voltage(AC) | 600 V | |
Terminal Type | CRIMP | |
Used With | UNIVERSAL MATE-N-LOK PLUG OR CAP HOUSING | |
Wire Gauge | 14 AWG | |
Wire Size-Max | 14 AWG | |
Wire Size-Min | 18 AWG |