Part Details for 35097-9712 by Molex
Overview of 35097-9712 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
109712-HMC442LC3B | Analog Devices | HMC442LC3B Evaluation PCB | |
109712-HMC441LC3B | Analog Devices | HMC441LC3B Evaluation PCB | |
109712-HMC594LC3B | Analog Devices | HMC594LC3B Evaluation PCB |
Price & Stock for 35097-9712
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91M9058
|
Newark | .110 Positive Lock Rec-S/Molex |Molex 35097-9712 RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0660 | Buy Now |
|
Onlinecomponents.com | MP-Lock™ Quick Disconnect, Female, for 20-26 AWG (0.50-0.12mm²) Wire, Metal Strip, Tab 2.79 x 0.51mm, Pre-Tin Plated RoHS: Compliant |
120000 Partner Stock |
|
$0.0296 / $0.0346 | Buy Now |
DISTI #
350979712-MOL
|
TME | 35097-9712 Min Qty: 30000 | 120000 |
|
$0.0331 / $0.0376 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 156000 |
|
RFQ | |
DISTI #
C1S516503452162
|
Chip1Stop | Terminals pbFree: No | 120000 |
|
$0.0316 / $0.0375 | Buy Now |
|
Master Electronics | MP-Lock™ Quick Disconnect, Female, for 20-26 AWG (0.50-0.12mm²) Wire, Metal Strip, Tab 2.79 x 0.51mm, Pre-Tin Plated RoHS: Compliant |
120000 Partner Stock |
|
$0.0296 / $0.0346 | Buy Now |
DISTI #
10159966
|
TestEquity LLC | Molex 35097-9712 MP-Lock Quick Disconnect, Female, for 20-26 AWG Wire, Metal Strip, Tab 2.79 x 0.51mm, Pre-Tin Plated | 120000 |
|
$0.0400 | Buy Now |
Part Details for 35097-9712
35097-9712 CAD Models
35097-9712 Part Data Attributes
|
35097-9712
Molex
Buy Now
Datasheet
|
Compare Parts:
35097-9712
Molex
Wire Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Gauge | 20 AWG |