Part Details for 350MXC100MEFCSN22X25 by Rubycon Corporation
Overview of 350MXC100MEFCSN22X25 by Rubycon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 350MXC100MEFCSN22X25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1189-350MXC100MEFCSN22X25-ND
|
DigiKey | CAP ALUM 100UF 20% 350V SNAP TH Min Qty: 1 Lead time: 40 Weeks Container: Bulk |
196 In Stock |
|
$1.3239 / $3.8000 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 100uF - 20% - 350VDC - 22mm dia x 25mm - -25 to 105°C RoHS: Compliant | 0 |
|
$1.2700 / $6.7100 | Buy Now |
Part Details for 350MXC100MEFCSN22X25
350MXC100MEFCSN22X25 CAD Models
350MXC100MEFCSN22X25 Part Data Attributes
|
350MXC100MEFCSN22X25
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
350MXC100MEFCSN22X25
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.5613 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 690 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for 350MXC100MEFCSN22X25
This table gives cross-reference parts and alternative options found for 350MXC100MEFCSN22X25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 350MXC100MEFCSN22X25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2101MFM2225LHN3110 | CAP,AL2O3,100UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 350MXC100MEFCSN22X25 vs 2101MFM2225LHN3110 |
2101MFM2225LHN1110 | CAP,AL2O3,100UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 350MXC100MEFCSN22X25 vs 2101MFM2225LHN1110 |
SLP101M350A1P3A | Aluminum Electrolytic Capacitor, Aluminum (wet) | Cornell Dubilier Electronics Inc | 350MXC100MEFCSN22X25 vs SLP101M350A1P3A |
8101MFM2225LHN0110 | CAP,AL2O3,100UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 350MXC100MEFCSN22X25 vs 8101MFM2225LHN0110 |
1101MFM2225LHN1110 | CAP,AL2O3,100UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 350MXC100MEFCSN22X25 vs 1101MFM2225LHN1110 |
8101MFM2225LHN2110 | CAP,AL2O3,100UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 350MXC100MEFCSN22X25 vs 8101MFM2225LHN2110 |
2101MFM2225LHN4110 | CAP,AL2O3,100UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 350MXC100MEFCSN22X25 vs 2101MFM2225LHN4110 |
2101MFM2225LHN0110 | CAP,AL2O3,100UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 350MXC100MEFCSN22X25 vs 2101MFM2225LHN0110 |
1101MFM2225LHN9110 | CAP,AL2O3,100UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 350MXC100MEFCSN22X25 vs 1101MFM2225LHN9110 |
HL2V107M22025HA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, ROHS COMPLIANT | Samwha Electronics | 350MXC100MEFCSN22X25 vs HL2V107M22025HA |