There are no models available for this part yet.
Overview of 351-0224-000 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DO2010-224MLC | Coilcraft Inc | General Purpose Inductor, 220uH, 20%, 1 Element, Ferrite-Core, SMD, 0808, ROHS COMPLIANT | |
LPO6610-224MLC | Coilcraft Inc | General Purpose Inductor, 220uH, 20%, 1 Element, Ferrite-Core, SMD, 2622, ROHS COMPLIANT | |
LPS5010-224MLB | Coilcraft Inc | General Purpose Inductor, 220uH, 20%, 1 Element, Ferrite-Core, SMD, 1919, ROHS COMPLIANT |
Price & Stock for 351-0224-000 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
39AJ3071
|
Newark | Itt Cannon |Itt Cannon 351-0224-000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4800 / $3.5800 | Buy Now | |
DISTI #
351-0224-000
|
Avnet Americas | COMPONENT NOT FOR RESALE GROMMET MS R 16S-4 PS - Bulk (Alt: 351-0224-000) RoHS: Not Compliant Min Qty: 72 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$3.0875 / $15.8730 | Buy Now | |
DISTI #
965-3510224000
|
Mouser Electronics | Circular MIL Spec Connector MSE/R 16S-4 GROMMET | 0 |
|
$10.9200 / $13.5200 | Order Now | |
DISTI #
ITT351-0224-000
|
Heilind Electronics | 351-0224-000 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant |
57 In Stock |
|
$12.0300 / $15.8500 | Buy Now | ||
DISTI #
ITT351-0224-000
|
Interstate Connecting Components | 351-0224-000 | 0 |
|
Buy Now | ||
DISTI #
351-0224-000
|
ECCO | 57 |
|
$15.8500 | Buy Now | ||
Master Electronics | RoHS: Compliant |
57 In Stock |
|
$12.0300 / $15.8500 | Buy Now |