Part Details for 351-0282-000 by ITT Interconnect Solutions
Overview of 351-0282-000 by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MLC1770-282MEB | Coilcraft Inc | General Purpose Inductor, 2.8uH, 20%, 1 Element, Iron-Core, SMD, 6664, CHIP, 6664, HALOGEN FREE AND ROHS COMPLIANT | |
MLC1770-282MED | Coilcraft Inc | General Purpose Inductor, 2.8uH, 20%, 1 Element, Iron-Core, SMD, 6664, CHIP, 6664, HALOGEN FREE AND ROHS COMPLIANT | |
MLC1770-282 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free |
Price & Stock for 351-0282-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
351-0282-000
|
Avnet Americas | COMPONENT NOT FOR RESALE GROMMET MS R 22-7 PS - Bulk (Alt: 351-0282-000) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$15.7750 / $81.6405 | Buy Now |
DISTI #
965-3510282000
|
Mouser Electronics | Circular MIL Spec Connector MSE/R 22-7 GROMMET | 0 |
|
$61.0500 / $75.7500 | Order Now |
DISTI #
ITT351-0282-000
|
Heilind Electronics | 351-0282-000 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$54.0600 / $110.3300 | Buy Now |
DISTI #
ITT351-0282-000
|
Interstate Connecting Components | 351-0282-000 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$54.0600 / $110.3300 | Buy Now |